Vishay TSAL6400

940 nm 100 mA ±25° Through Hole High Power Infrared Emitting Diode - T-1 3/4

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
TSAL6400 32,000 Buy Now »
USD
0.060
TSAL6400 1,414 Buy Now »
USD
0.117 0.117
Arrow
TSAL6400 1,414 Buy Now »
USD
0.471 0.335 0.214 0.117 0.117
Digi-Key
751-1205-ND 12,113 Buy Now »
USD
0.570 0.412 0.269 0.151 0.126
Avnet
TSAL6400 0 ··
USD
0.132 0.129 0.117 0.117 0.117
Newark 3
95B4859 2,111 Buy Now »
USD
0.482 0.336 0.227 0.151 0.118
34X4242 10,329 Buy Now »
USD
0.573 0.428 0.330 0.214 0.187
34M8851 77 Buy Now »
USD
0.059 0.059 0.059 0.059
Chip One Stop Japan
C1S803600371699 1,414 Buy Now »
JPY
18.10 13.20 13.20
Mouser
782-TSAL6400 7,010 Buy Now »
USD
0.480 0.336 0.227 0.151 0.117
TTI
TSAL6400 7,000 Buy Now »
USD
0.126 0.126
Future Electronics
TSAL6400 4,064 Buy Now »
USD
0.112 0.112 0.106
Allied Electronics
70026434 5,027 Buy Now »
USD
0.162 0.162 0.146 0.125 0.119
Farnell 3
1652530 11,079 Buy Now »
GBP
0.522 0.522 0.212 0.170 0.060
3152868 8,412 Buy Now »
GBP
0.225 0.159 0.102 0.102
1779663 3,558 Buy Now »
GBP
0.255 0.206 0.115 0.085
element14 APAC 2
1652530 12,721 Buy Now »
SGD
0.777 0.544 0.368 0.245 0.190
3152868 7,955 Buy Now »
SGD
0.740 0.518 0.350 0.233 0.181
Schukat
TSAL6400 9,600 Buy Now »
EUR
0.093 0.051 0.051
Rutronik
IR4007 4,000 Buy Now »
EUR
0.066
RS Components
8187672 8,650 Buy Now »
GBP
0.101 0.078 0.067
Avnet Europe
TSAL6400 0 ··
EUR
0.065
Avnet Asia
TSAL6400 0 ··
USD
0.070
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
TSAL6400 6,100 ··
Abacus Technologies
TSAL6400 8,000 ··
4 Star Electronics
TSAL6400 3 Send RFQ »
Ewing Components
TSAL6400 125,000 Send RFQ »
GreenTree Electronics
TSAL6400 10 Send RFQ »
TME
TSAL6400 2,654 Buy Now »
USD
0.101 0.083 0.068 0.068
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TSAL6400 Contact ··
Touchstone Systems
TSAL6400 Contact Send RFQ »
TransparentC
TSAL6400 Contact ··
XS Micro
TSAL6400 Contact ··
SemiconductorPLUS
TSAL6400 Contact ··

Descriptions

IR-EMITTER HIGH POWER 950NM 5MM
Rutronik
Infrared Emitter, High Power, 100 mA, 800 ns, 800 ns, 25 , 1.35 V, -40 C
Newark
IR transmitter; 5mm; 940nm; transparent, blue; 160mW; 25°; THT
TME
940 nm 100 mA ±25° Through Hole High Power Infrared Emitting Diode - T-1 3/4
Future Electronics
LED IrLED 640nm
RS Components
IR EMITTING DIODE
element14 APAC
IR EMITTER 950NM 5MM 25DEG
TTI
LED IrLED 950nm 2-Pin T-1 3/4 Bulk
Avnet Asia
IR EMITTER HIGH POWR 950NM 5MM 25DEG
Allied Electronics
LED IrLED 950nm 2-Pin T-1 3/4 Bulk
Chip One Stop Japan
IR-LED Blue 50° 5mm
Schukat
IR EMITTING DIODE
Farnell
LED IrLED 950nm 2-Pin T-1 3/4 Bulk
Avnet
LED IrLED 950nm 2-Pin T-1 3/4 Bulk
North Star Micro
Infrared Emitter 940nm 25mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
Verical
EMITTER IR 940NM 100MA RADIAL
Digi-Key

Technical Specifications

Color Infrared
Viewing Angle 25 °
Peak Wavelength 940 nm
Wavelength 940 nm
RoHS Compliant
Number of Pins 2
Lead-Free Status Lead Free
Lead Length 25.7 mm
Mounting Type Through Hole
Power Dissipation 210 mW
Rise Time 800 ns
Forward Voltage 1.35 V
Packaging Bag
Supply Voltage (DC) 1.6 V
Voltage Rating (DC) 5 V

Documents

Farnell
Datasheet 5 pages 10 months ago
Datasheet 5 pages 16 years ago
element14
Datasheet 5 pages 7 years ago
Future Electronics
Datasheet 5 pages 8 years ago
element14 APAC
Datasheet 5 pages 2 years ago
Newark
Datasheet 5 pages 2 years ago
Datasheet 6 pages 10 years ago
Datasheet 5 pages 2 years ago
TME
Datasheet 5 pages 4 years ago
Allied Electronics
Datasheet 5 pages 4 years ago
Arrow
Datasheet 5 pages 4 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS TSAL6400
VISH TSAL6400
VISHA TSAL6400
VISHAY THIN FILM TSAL6400
VISHAY INTERTECHNOLOGY INC TSAL6400
VISHAY INTERTECHNOLOGY TSAL6400
VISHY TSAL6400
VSHY TSAL6400
VSH TSAL6400
VISAHY TSAL6400
VISH/IR TSAL6400
VISHAY ELECTRONIC TSAL6400
VSHAY TSAL6400
VISHAY INTERTECHNOLOGY ASIA PTE LTD TSAL6400
VISHAY FOIL RESISTORS TSAL6400
VISHAY INTERTECHNOLOGY ASIA PT TSAL6400
VISHAY AMERICAS INC TSAL6400
VISHAY AMERICAS TSAL6400
VISHAY ELECTRO-FILMS TSAL6400
VISHAY COMPONENTS TSAL6400
VISHAY COMPONENTS NEDERLAND TSAL6400
VISHAY FOIL RESISTORS / VPG TSAL6400
Vishay Semiconductors TSAL6400
VISHAY INTERTEC TSAL6400
VISHAY PRECISION GROUP TSAL6400
Vishay Intertechnology Inc. TSAL6400

Search for other parts like TSAL6400 »