STMicroelectronics TS914AID

TS914 Series 16 V 1.4 MHz CMOS Quad Operational Amplifier, SOIC-14, TUBE
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Bandwidth1.4 MHz
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product1 MHz
Input Bias Current150 pA
Input Offset Voltage (Vos)5 mV
Max Operating Temperature125 °C
Max Supply Current600 µA
Max Supply Voltage16 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current400 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current400 µA
Operating Supply Voltage8 V
Output Current40 mA
Output Current per Channel60 mA
PackagingRail/Tube
Slew Rate0.8 V/µs
Voltage Gain92.04 dB
Dimensions
Height1.65 mm
Length4 mm
Width8.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS914AID.

Components Direct
Datasheet17 pages12 years ago
Newark
Datasheet17 pages18 years ago
iiiC
Datasheet17 pages18 years ago
Farnell
Datasheet19 pages18 years ago

Inventory History

3 month trend:
+15.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TS914AID.

Related Parts

Descriptions

Descriptions of STMicroelectronics TS914AID provided by its distributors.

TS914 Series 16 V 1.4 MHz CMOS Quad Operational Amplifier, SOIC-14, TUBE
Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14
IC, OP AMP R-R QUAD 14-SOIC; Op Amp Type:CMOS; No. of Amplifiers:4; Bandwidth:1.4MHz; Slew Rate:1Vµs; Supply Voltage Range:2.7V to 16V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:914; Gain Bandwidth:1MHz; Package / Case:SOIC; Slew Rate:0.8V/µs; Supply Voltage Max:16V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Bandwidth1.4 MHz
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product1 MHz
Input Bias Current150 pA
Input Offset Voltage (Vos)5 mV
Max Operating Temperature125 °C
Max Supply Current600 µA
Max Supply Voltage16 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current400 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current400 µA
Operating Supply Voltage8 V
Output Current40 mA
Output Current per Channel60 mA
PackagingRail/Tube
Slew Rate0.8 V/µs
Voltage Gain92.04 dB
Dimensions
Height1.65 mm
Length4 mm
Width8.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS914AID.

Components Direct
Datasheet17 pages12 years ago
Newark
Datasheet17 pages18 years ago
iiiC
Datasheet17 pages18 years ago
Farnell
Datasheet19 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant