STMicroelectronics TS912IN

OP AMP DUAL GP R-R I/O 8V/16V 8-PIN PDIP TUBE

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TS912IN 0 ··
Newark 2
57P4479 0 ··
89K1115 0 ··
Farnell
9756485 0 ··
GBP
1.57 1.10 0.870 0.640 0.640
element14 APAC
9756485 0 ··
SGD
2.21 1.97 1.56 0.951 0.888
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
TS912IN 10 Buy Now »
USD
0.830 0.830 0.830 0.830 0.830
Ewing Components
TS912IN 15,103 Send RFQ »
Abacus Technologies
TS912IN 19,250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
TS912IN Contact ··
SemiconductorPLUS
TS912IN Contact ··

Descriptions

OP AMP DUAL GP R-R I/O 8V/16V 8-PIN PDIP TUBE
Avnet
OP AMP, DUAL CMOS RRI/O, DIP8, 912; No. of Amplifiers:2; Op Amp Type:Rail to Rail; Gain, Bandwidth -3dB:1MHz; Slew Rate:0.4; Voltage, Supply Min:2.7V; Voltage, Supply Max:16V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:CMOS Rail/Rail Input/Output; Bandwidth:0.8MHz; Base Number:912; I/O Type:Rail-Rail I/O; IC Generic Number:912; Logic Function Number:912; Operational Amplifier Features:CMOS; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:12mV; Voltage, Supply +Nom:3V
Farnell
Low power with CMOS inputs
STMicroelectronics
OP AMP, DUAL CMOS RRI/O, DIP8, 912; Op Amp Type:Rail to Rail; No. of Amplifiers:2; Bandwidth:800kHz; Slew Rate:0.4V/µs; Supply Voltage Range:2.7V to 16V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:CMOS; Base Number:912; Gain Bandwidth:1MHz; I/O Type:Rail-Rail I/O; IC Generic Number:912; Input Offset Voltage Max:12mV; Logic Function Number:912; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operational Amplifier Features:CMOS; Package / Case:DIP; Slew Rate:0.4V/µs; Supply Voltage + Nom:3V; Supply Voltage Max:16V; Supply Voltage Min:2.7V; Termination Type:Through Hole
element14 APAC
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.4V/µs; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bandwidth:0.8MHz; IC Generic Number:912; Leaded Process Compatible:Yes; Offset Voltage:10mV ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Packaging Tube
Case / Package / Footprint DIP
RoHS Compliant
Number of Pins 8
Supply Voltage (DC) 3 V
Lead-Free Status Lead Free
Bandwidth 800 kHz
Slew Rate 400 mV/μs
Number of Circuits 2
Lifecycle Status Active

Documents

Future Electronics
Datasheet 21 pages 5 years ago
element14
Datasheet 20 pages 11 years ago
Datasheet 18 pages 11 years ago
Newark
Datasheet 19 pages 11 years ago
Sierra IC
Datasheet 12 pages 15 years ago
Allied Electronics
Datasheet 18 pages 11 years ago
Datasheet 10 pages 11 years ago
iiiC
Datasheet 20 pages 11 years ago

Images

Alternate Names

ST MICRO TS912IN
STM TS912IN
SGS TS912IN
SGS THOMSON TS912IN
INMOS TS912IN
SGS THOMPSON TS912IN
SESCOSEM TS912IN
STMICR TS912IN
ST8 TS912IN
STMICROE TS912IN
WAFERSCALE TS912IN
SGS-ATES TS912IN
ST/SGS TS912IN
ST MICROELECTRONICS SEMI TS912IN
THOMS TS912IN
ST MIC TS912IN
SGST TS912IN
STMICROELECTRON TS912IN
WAFERSCALE INTEGRATION INC TS912IN
SGS-Thomson Microelectronics TS912IN
STMICROELECT TS912IN
SGS THOMP TS912IN
SGS/ST TS912IN
FAROUDJA TS912IN
STMICROEL TS912IN
ST Microeletronics TS912IN

Search for other parts like TS912 »