Taiwan Semiconductor TS78L05CT

Standard Linear Voltage Regulator IC
Obsolete
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy4 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Min Input Voltage7 V
Min Operating Temperature0 °C
Nominal Input Voltage35 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Quiescent Current6 mA
Dimensions
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor TS78L05CT.

element14 APAC
Datasheet13 pages8 years ago
Newark
Datasheet13 pages9 years ago
Master Electronics
Datasheet12 pages11 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor TS78L05CT.

Descriptions

Descriptions of Taiwan Semiconductor TS78L05CT provided by its distributors.

Standard Linear Voltage Regulator IC
Ic, V Reg +5.0V, 78L05, To-92-3; Output Type:fixed; Input Voltage Min:0V; Input Voltage Max:35V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Linear Regulator Rohs Compliant: Yes
IC, V REG +5.0V, 78L05, TO-92-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 0V; Input Voltage Max: 35V; Product Range: 7805 Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: TO-92; No. of Pins: 3Pins; Operating Temperature Min: -20°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Accuracy %: 4%; Base Number: 78; External Depth: 3.7mm; External Length / Height: 19mm; External Width: 4.7mm; IC Generic Number: 78L05; IC Package (Case style): TO-92; Input Voltage: 35V; Lead Spacing: 1.575mm; No. of Outputs: 1Outputs; Operating Temperature Range: -20°C to +85°C; Operating Voltage Tolerance +: 4%; Output Current Max: 0.1A; Output Voltage: 5.2V; Output Voltage Max: 5.2V; Output Voltage Nom.: 5V; Primary Input Voltage: 10V; Supply Voltage Max: 20V; Supply Voltage Min: 7.5V; Termination Type: Through Hole; Voltage: 5V; Voltage Drop @ Rated Current: 1.7V

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)
  • TAIWANSEMICONDUCTO

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy4 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Min Input Voltage7 V
Min Operating Temperature0 °C
Nominal Input Voltage35 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Quiescent Current6 mA
Dimensions
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor TS78L05CT.

element14 APAC
Datasheet13 pages8 years ago
Newark
Datasheet13 pages9 years ago
Master Electronics
Datasheet12 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant