Texas Instruments TS5MP645NYFPR

6.5Ω 10 SPDT(SPDT) BGA-36 Analog Switches / Multiplexers ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins36
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current30 µA
Number of Channels10
Number of Circuits5
On-State Resistance2.65 Ω
PackagingCut Tape
Schedule B8542390000
Throw ConfigurationSPDT
Dimensions
Height500 µm
Length2.6 mm
Thickness340 µm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5MP645NYFPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Upverter
Datasheet34 pages6 years ago
SHENGYU ELECTRONICS
Datasheet34 pages3 years ago

Inventory History

3 month trend:
-2.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5MP645NYFPR.

Descriptions

Descriptions of Texas Instruments TS5MP645NYFPR provided by its distributors.

6.5Ω 10 SPDT(SPDT) BGA-36 Analog Switches / Multiplexers ROHS
1.5-pF, 5-V, 2:1 (SPDT), 10-channel MIPI analog switch with powered-off protection & 1.8-V logic 36-DSBGA -40 to 85
Analog Switch Decimal SPDT 36-Pin DSBGA T/R
IC SWITCH SPDTX10 6.5OHM 36DSBGA
IC SWITCH SPDT 10 CIRC 36DSBGA
Analogue Switch, 10Ch, Spdt, Dsbga-36
ANALOGUE SWITCH, 10CH, SPDT, DSBGA-36; No. of Channels: 10Channels; Analogue Switch Type: SPDT; On State Resistance Max: 6.5ohm; Supply Voltage Range: 1.65V to 5.5V; Analogue Switch Case: DSBGA; No. of Pins: 36Pins; Operating

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins36
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current30 µA
Number of Channels10
Number of Circuits5
On-State Resistance2.65 Ω
PackagingCut Tape
Schedule B8542390000
Throw ConfigurationSPDT
Dimensions
Height500 µm
Length2.6 mm
Thickness340 µm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5MP645NYFPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Upverter
Datasheet34 pages6 years ago
SHENGYU ELECTRONICS
Datasheet34 pages3 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago