Texas Instruments TS5A3167DBVR

1-Ohm SPST Analog Switch 5-V/3.3-V Single-Channel Analog Switch 5-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight11.198062 mg
Technical
Bandwidth200 MHz
Drain to Source Resistance900 mΩ
High Level Output Current200 mA
Low Level Output Current200 mA
Max Operating Temperature85 °C
Max Supply Current100 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current10 nA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
On-State Resistance750 mΩ
Operating Supply Current10 nA
PackagingCut Tape
PolarityNon-Inverting
Resistance900 mΩ
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Throw ConfigurationSPST
Turn-Off Delay Time11.5 ns
Turn-On Delay Time7 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A3167DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet27 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages11 years ago
Datasheet23 pages16 years ago
Newark
Datasheet27 pages8 years ago
Datasheet27 pages9 years ago
Upverter
Datasheet27 pages10 years ago
LCSC
Datasheet36 pages2 years ago
SHENGYU ELECTRONICS
Datasheet36 pages2 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet25 pages11 years ago
Farnell
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Jameco
Datasheet24 pages15 years ago
DigiKey
Datasheet23 pages16 years ago

Inventory History

3 month trend:
-17.54%

Alternate Parts

Price @ 1000
$ 0.159
$ 0.292
$ 0.292
Stock
1,159,649
569,165
569,165
Authorized Distributors
5
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
-
-
-
Number of Inputs
1
1
1
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
200 mA
-
-
High Level Output Current
200 mA
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A3167DBVR.

Related Parts

Descriptions

Descriptions of Texas Instruments TS5A3167DBVR provided by its distributors.

1-Ohm SPST Analog Switch 5-V/3.3-V Single-Channel Analog Switch 5-SOT-23 -40 to 85
0.9Ω 1 SPST(SPST)-Normally closed SOT-23-5 Analog Switches / Multiplexers ROHS
Analog Switch Single, Spst, Sot-23-5; No. Of Channels:1Channels; Analog Switch Type:Spst; On State Resistance Max:0.9Ohm; Supply Voltage Range:1.65V To 5.5V; Analog Switch Case:Sot-23; No. Of Pins:5Pins; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A3167DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A3167DBVR .
  • TS5A3167DBVR.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight11.198062 mg
Technical
Bandwidth200 MHz
Drain to Source Resistance900 mΩ
High Level Output Current200 mA
Low Level Output Current200 mA
Max Operating Temperature85 °C
Max Supply Current100 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current10 nA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
On-State Resistance750 mΩ
Operating Supply Current10 nA
PackagingCut Tape
PolarityNon-Inverting
Resistance900 mΩ
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Throw ConfigurationSPST
Turn-Off Delay Time11.5 ns
Turn-On Delay Time7 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A3167DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet27 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages11 years ago
Datasheet23 pages16 years ago
Newark
Datasheet27 pages8 years ago
Datasheet27 pages9 years ago
Upverter
Datasheet27 pages10 years ago
LCSC
Datasheet36 pages2 years ago
SHENGYU ELECTRONICS
Datasheet36 pages2 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet25 pages11 years ago
Farnell
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Jameco
Datasheet24 pages15 years ago
DigiKey
Datasheet23 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago