Texas Instruments TS5A3166DCKR

0.9-Ω on-state resistance, 5-V, 1: 1 (SPST), 1-channel analog switch (active high) 5-SC70 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight2.494758 mg
Technical
Ambient Temperature Range High85 °C
Bandwidth200 MHz
Drain to Source Resistance900 mΩ
Frequency200 MHz
High Level Output Current200 mA
Low Level Output Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current100 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current1 nA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
Operating Supply Current10 nA
PackagingCut Tape
PolarityNon-Inverting
Resistance900 mΩ
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time11.5 ns
Turn-On Delay Time7 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A3166DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet27 pages8 years ago
Datasheet27 pages10 years ago
Datasheet27 pages11 years ago
Datasheet23 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet32 pages8 years ago
Datasheet23 pages15 years ago
Farnell
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
Datasheet27 pages9 years ago
Datasheet28 pages10 years ago
LCSC
Datasheet35 pages2 years ago
SHENGYU ELECTRONICS
Datasheet35 pages2 years ago
element14 APAC
Datasheet27 pages9 years ago
Upverter
Datasheet27 pages11 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet25 pages11 years ago
Jameco
Datasheet24 pages16 years ago
DigiKey
Datasheet23 pages16 years ago

Inventory History

3 month trend:
-24.74%

Alternate Parts

Price @ 1000
$ 0.142
$ 0.36
$ 0.36
Stock
2,040,756
6,131,805
6,131,805
Authorized Distributors
5
4
4
Case/Package
SC
-
-
Number of Pins
5
5
5
Logic Function
-
-
-
Number of Inputs
1
-
-
Number of Outputs
1
-
-
Number of Circuits
1
1
1
Low Level Output Current
200 mA
200 mA
200 mA
High Level Output Current
200 mA
200 mA
200 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TS5A3166DCKR provided by its distributors.

0.9-Ω on-state resistance, 5-V, 1:1 (SPST), 1-channel analog switch (active high) 5-SC70 -40 to 85
0.9Ω 1 SPST(SPST)-Normal Open SC-70-5 Analog Switches / Multiplexers ROHS
Analog Switch Single SPST 5-Pin SC-70 T/R / IC SWITCH SPST SC70-5
SPST, 1 Func, 1 Channel, PDSO5
IC SW SPST-NOX1 900MOHM SC70-5
Analogue Switch, 1 Ch, Sc-70-5; No. Of Channels:1Channels; Analogue Switch Type:Spst; On State Resistance Max:0.9Ohm; Supply Voltage Range:1.65V To 5.5V; Analogue Switch Case:Sc-70; No. Of Pins:5Pins; Operating Temperature Min:-40°C;rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A3166DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A3166DCKR .
  • TS5A3166DCKR.
  • TS5A3166DCKR..

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight2.494758 mg
Technical
Ambient Temperature Range High85 °C
Bandwidth200 MHz
Drain to Source Resistance900 mΩ
Frequency200 MHz
High Level Output Current200 mA
Low Level Output Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current100 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current1 nA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
Operating Supply Current10 nA
PackagingCut Tape
PolarityNon-Inverting
Resistance900 mΩ
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time11.5 ns
Turn-On Delay Time7 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A3166DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet27 pages8 years ago
Datasheet27 pages10 years ago
Datasheet27 pages11 years ago
Datasheet23 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet32 pages8 years ago
Datasheet23 pages15 years ago
Farnell
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
Datasheet27 pages9 years ago
Datasheet28 pages10 years ago
LCSC
Datasheet35 pages2 years ago
SHENGYU ELECTRONICS
Datasheet35 pages2 years ago
element14 APAC
Datasheet27 pages9 years ago
Upverter
Datasheet27 pages11 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet25 pages11 years ago
Jameco
Datasheet24 pages16 years ago
DigiKey
Datasheet23 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago