STMicroelectronics TS555CN

Standard Timer Single 8-Pin PDIP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TS555CN 0 ··
Newark
57P4404 0 ··
Farnell
1094382 0 ··
GBP
0.270 0.270 0.270 0.270 0.270
element14 APAC
1094382 0 ··
SGD
0.924 0.774 0.580 0.329 0.300
Avnet Europe
TS555CN 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
B+D Enterprises
TS555CN 3 Buy Now »
USD
1.29 1.12 0.950 0.950 0.950
C Plus Electronics
TS555CN Yes Send RFQ »
EarthTron
TS555CN 1,400 ··
Freelance Electronics
TS555CN 0 ··
USD
0.100 0.100 0.100 0.100 0.100
Area51
TS555CN 16 ··
USD
0.510 0.510 0.510 0.510 0.510
Abacus Technologies
TS555CN 3,150 ··
Ewing Components
TS555CN 7,049 Send RFQ »
4 Star Electronics
TS555CN 21 Send RFQ »
SIE
TS555CN 8,350 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TS555CN Contact ··
XS Micro
TS555CN Contact ··
SemiconductorPLUS
TS555CN Contact ··

Descriptions

Low power single CMOS timer
STMicroelectronics
Standard Timer Single 8-Pin PDIP Tube
Avnet
IC, TIMER LOW POWER CMOS, DIP8, 555; Operating Mode:Astable / Monostable; No. of Timers:1; Clock External Input:No; Frequency:2MHz; Supply Voltage Range:2V to 16V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:555; Device Marking:TS555CN; IC Generic Number:555; IC Temperature Range:Commercial; Logic Function Number:555; No. of Channels:1; Operating Frequency Max:2.7MHz; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage Max:16V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC
TIMER LOW POWER CMOS, DIP8, 555; Timers, No. of:1; Operating Modes:Astable / Monostable; Clock External Input:No; Max Operating Frequency:2.7MHz; Voltage, Supply Min:2V; Voltage, Supply Max:16V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:555; IC Generic Number:555; Logic Function Number:555; No. of Channels:1; Temperature Range, IC:Commercial
Farnell
Timer IC; Supply Voltage Max:16V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Frequency:2MHz; IC Generic Number:555; Leaded Process Compatible:Yes; No. of Channels:1; Supply Current:0.2mA ;RoHS Compliant: Yes
Newark

Technical Specifications

Lifecycle Status Active
Operating Temperature 0 °C
Supply Voltage (DC) 2 V (min)
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint DIP
RoHS Compliant
Number of Pins 8
Input Voltage (DC) 16 V (max)
Frequency 2 MHz
Mounting Type Through Hole
Number of Channels 1
Supply Current 65 µA

Documents

STMicroelectronics
Datasheet 20 pages 11 years ago
Datasheet 19 pages 3 years ago
Newark
Datasheet 12 pages 13 years ago
Datasheet 21 pages 3 years ago
Future Electronics
Datasheet 20 pages 11 years ago
Jameco
Datasheet 13 pages 9 years ago
B+D Enterprises
Datasheet 12 pages 17 years ago
Mouser
Datasheet 12 pages 13 years ago
iiiC
Datasheet 20 pages 11 years ago
Allied Electronics
Datasheet 12 pages 13 years ago
Onlinecomponents.com
Datasheet 20 pages 11 years ago
Datasheet 20 pages 11 years ago

Images

Alternate Names

ST MICRO TS555CN
STM TS555CN
SGS TS555CN
SGS THOMSON TS555CN
INMOS TS555CN
SGS THOMPSON TS555CN
SESCOSEM TS555CN
STMICR TS555CN
ST8 TS555CN
STMICROE TS555CN
WAFERSCALE TS555CN
SGS-ATES TS555CN
ST/SGS TS555CN
ST MICROELECTRONICS SEMI TS555CN
THOMS TS555CN
ST MIC TS555CN
SGST TS555CN
STMICROELECTRON TS555CN
WAFERSCALE INTEGRATION INC TS555CN
SGS-Thomson Microelectronics TS555CN
STMICROELECT TS555CN
SGS THOMP TS555CN
SGS/ST TS555CN
FAROUDJA TS555CN
STMICROEL TS555CN
ST Microeletronics TS555CN

Search for other parts like TS555 »