Taiwan Semiconductor TS4148C RZG

Rectifier Diode Small Signal Switching 75V 0.1A 4ns 2-Pin Case 0603(1608Metric) T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Number of Pins2
Technical
Capacitance4 pF
Element ConfigurationSingle
Forward Current100 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)400 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Min Operating Temperature-55 °C
PackagingTape and Reel
Peak Non-Repetitive Surge Current800 mA
Peak Reverse Current5 µA
Reverse Recovery Time4 ns
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height750 µm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor TS4148C RZG.

Taiwan Semiconductor
Datasheet3 pages10 years ago
TME
Datasheet5 pages5 years ago
SOS electronic
Datasheet4 pages9 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor TS4148C RZG.

Descriptions

Descriptions of Taiwan Semiconductor TS4148C RZG provided by its distributors.

Rectifier Diode Small Signal Switching 75V 0.1A 4ns 2-Pin Case 0603(1608Metric) T/R
Taiwan Semiconductor TS4148C RZG High Speed Switching Diode 150mW 0603
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon
0603 (Ceramics), 75V, 0.1A, Switching Diode & Array
TS4148 Series 75 V 100 mA Surface Mount Switching Diode - 0603
0,1A; 75V; fast <4ns smd0603; packaging: tape&reel
French Electronic Distributor since 1988
Reverse Repetitive Voltage Max. (Vrrm) V = 75 / Forward Current (If) mA = 100 / Configuration = Single / Forward Voltage (Vf) V = 1.25 / Reverse Recovery Time (trr) ns = 4 / Peak Non-Repetitive Surge Current (Itsm) mA = 800 / Reverse Current nA = 25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = 0603 / Pins = 2 / Mounting Type = SMD / Packaging = Reel / Length mm = 1.65 / Width mm = 0.9 / Height mm = 0.75

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)
  • TAIWANSEMICONDUCTO

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Number of Pins2
Technical
Capacitance4 pF
Element ConfigurationSingle
Forward Current100 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)400 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Min Operating Temperature-55 °C
PackagingTape and Reel
Peak Non-Repetitive Surge Current800 mA
Peak Reverse Current5 µA
Reverse Recovery Time4 ns
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height750 µm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor TS4148C RZG.

Taiwan Semiconductor
Datasheet3 pages10 years ago
TME
Datasheet5 pages5 years ago
SOS electronic
Datasheet4 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant