Texas Instruments TS3USB30EDGSR

Analog Switch/Analog Multiplexer Single 1: 2 10-Pin VSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins10
Technical
-3db Bandwidth900 MHz
Ambient Temperature Range High85 °C
Bandwidth900 MHz
Data Rate480 Mbps
Drain to Source Resistance10 Ω
High Level Output Current64 mA
Low Level Output Current64 mA
Max Operating Temperature85 °C
Max Supply Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1 µA
Number of Channels2
Number of Circuits1
Number of Inputs2
Number of Outputs4
On-State Resistance6 Ω
Operating Supply Current1 µA
PackagingTape and Reel
PolarityNon-Inverting
Resistance10 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPDT
Turn-Off Delay Time30 ns
Turn-On Delay Time25 ns
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3USB30EDGSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet19 pages11 years ago
Farnell
Datasheet26 pages7 years ago
Datasheet21 pages9 years ago
Datasheet20 pages10 years ago
Datasheet26 pages8 years ago
element14 APAC
Datasheet20 pages10 years ago
SHENGYU ELECTRONICS
Datasheet28 pages3 years ago
iiiC
Datasheet13 pages11 years ago
Arrow Electronics
Datasheet18 pages11 years ago

Inventory History

3 month trend:
-24.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3USB30EDGSR.

Related Parts

Descriptions

Descriptions of Texas Instruments TS3USB30EDGSR provided by its distributors.

Analog Switch/Analog Multiplexer Single 1:2 10-Pin VSSOP T/R
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-VSSOP -40 to 85
Multiplexer/Demultiplexer, 1:2, Vssop-10; Multiplexer Configuration:1:2; No. Of Circuits:2Circuits; On State Resistance Max:10Ohm; Supply Voltage Range:3V To 4.3V; Analogue Multiplexer Case:Vssop; No. Of Pins:10Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3USB30EDGSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3USB30EDGSR .
  • TS3USB30EDGSR.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins10
Technical
-3db Bandwidth900 MHz
Ambient Temperature Range High85 °C
Bandwidth900 MHz
Data Rate480 Mbps
Drain to Source Resistance10 Ω
High Level Output Current64 mA
Low Level Output Current64 mA
Max Operating Temperature85 °C
Max Supply Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1 µA
Number of Channels2
Number of Circuits1
Number of Inputs2
Number of Outputs4
On-State Resistance6 Ω
Operating Supply Current1 µA
PackagingTape and Reel
PolarityNon-Inverting
Resistance10 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPDT
Turn-Off Delay Time30 ns
Turn-On Delay Time25 ns
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3USB30EDGSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet19 pages11 years ago
Farnell
Datasheet26 pages7 years ago
Datasheet21 pages9 years ago
Datasheet20 pages10 years ago
Datasheet26 pages8 years ago
element14 APAC
Datasheet20 pages10 years ago
SHENGYU ELECTRONICS
Datasheet28 pages3 years ago
iiiC
Datasheet13 pages11 years ago
Arrow Electronics
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago