Texas Instruments TS3USB221RSERG4

High-Speed USB 2.0 (480 Mbps) 1: 2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins10
Weight7.002332 mg
Technical
Bandwidth1.1 GHz
Data Rate480 Mbps
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current30 µA
Number of Channels2
Number of Inputs4
Number of Outputs2
Operating Supply Current30 µA
Operating Supply Voltage3 V
PackagingTape and Reel
Resistance6 Ω
Supply TypeSingle
Turn-Off Delay Time12 ns
Turn-On Delay Time30 ns
Dimensions
Height600 µm
Length1.5 mm
Thickness550 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3USB221RSERG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages8 years ago
Datasheet27 pages9 years ago
Datasheet21 pages11 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages16 years ago
Newark
Datasheet27 pages8 years ago
Datasheet21 pages9 years ago
Datasheet21 pages10 years ago

Inventory History

3 month trend:
-3.35%

Alternate Parts

Price @ 1000
$ 0.503
$ 0.399
$ 0.399
Stock
1,379,484
2,070,210
2,070,210
Authorized Distributors
2
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
10
10
10
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
2
2
2
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
64 mA
64 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TS3USB221RSERG4 provided by its distributors.

High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85
Analog Multiplexer Single 2:1 10-Pin UQFN T/R
Differential Multiplexer, 1 Func, 2 Channel, PQCC10
USB Switch IC 2 Channel 10-UQFN (2.0x1.5)
Usb Switch, 480Mbps, 1.1Ghz, Qfn-10, Full Reel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageQFN
Number of Pins10
Weight7.002332 mg
Technical
Bandwidth1.1 GHz
Data Rate480 Mbps
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current30 µA
Number of Channels2
Number of Inputs4
Number of Outputs2
Operating Supply Current30 µA
Operating Supply Voltage3 V
PackagingTape and Reel
Resistance6 Ω
Supply TypeSingle
Turn-Off Delay Time12 ns
Turn-On Delay Time30 ns
Dimensions
Height600 µm
Length1.5 mm
Thickness550 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3USB221RSERG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages8 years ago
Datasheet27 pages9 years ago
Datasheet21 pages11 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages16 years ago
Newark
Datasheet27 pages8 years ago
Datasheet21 pages9 years ago
Datasheet21 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago