STMicroelectronics TS391ILT

Low power, single voltage comparator, 200µA, 34V, -37, -40 to 125°C, SOT23-5L, Tape and Reel
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight4.535924 g
Technical
Dual Supply Voltage9 V
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage18 V
Max Input Current250 nA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Current500 µA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Natural Thermal Resistance250 °C/W
Nominal Supply Current200 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current16 mA
Output Current per Channel100 pA
Output TypeTTL
PackagingCut Tape
Power Dissipation500 mW
Quiescent Current1.25 mA
Response Time1.3 µs
Schedule B8542390000
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.3 mm
Length3 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS391ILT.

Newark
Datasheet12 pages12 years ago
element14 APAC
Datasheet14 pages8 years ago
Factory Futures
Datasheet9 pages18 years ago
Nu Horizons
Datasheet8 pages18 years ago
Datasheet9 pages18 years ago
Mouser
Datasheet7 pages18 years ago
SHENGYU ELECTRONICS
Datasheet14 pages7 years ago
iiiC
Datasheet12 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Sierra IC
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-1.17%

Alternate Parts

Price @ 1000
$ 0.283
$ 0.665
$ 0.665
Stock
21,590,523
2,154,967
2,154,967
Authorized Distributors
11
11
11
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
34 V
34 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TS391ILT.

Related Parts

Descriptions

Descriptions of STMicroelectronics TS391ILT provided by its distributors.

Low power, single voltage comparator, 200µA, 34V, -37,-40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronics SCT
Comparator Single ¡À18V/36V 5-Pin SOT-23 T/R / IC COMP LO PWR SGL V SOT 23-5L
TS391 Series 36 V 250 nA Surface Mount Single Voltage Comparator - SOT-23
TS391ILT - Analogue Comparator, Single, Low Power, 1 Comparator, 1.3 µs, 2V to 34V, ± 1V to ± 17V, SOT-23
Low power, single voltage comparator
Amplifier; Comparator, Low Power SignalV, SOT-23-5L PKG
COMPARATOR, 2-36V, 300NS, 5SOT23; Comparator Type: Low Power; No. of Comparators: 1 Comparator; Response Time: 1.3µs; Supply Voltage Range: 2V to 36V; Comparator Case Style: SOT-23; No. of Pins: 5Pins; IC Output Type: Open Coll
Comparator Type = Low Power / Output Type = Open Collector / Channels = 1 / Input Offset Voltage Max. mV = 5 / Output Current per Channel mA = 16 / Response Time us = 1.3 / Supply Current mA = 1.25 / Single Supply Voltage Min. V = 2 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 1 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 3 / Height mm = 1.45 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS391/ILT
  • TS391ILT.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight4.535924 g
Technical
Dual Supply Voltage9 V
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage18 V
Max Input Current250 nA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Current500 µA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Natural Thermal Resistance250 °C/W
Nominal Supply Current200 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current16 mA
Output Current per Channel100 pA
Output TypeTTL
PackagingCut Tape
Power Dissipation500 mW
Quiescent Current1.25 mA
Response Time1.3 µs
Schedule B8542390000
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.3 mm
Length3 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS391ILT.

Newark
Datasheet12 pages12 years ago
element14 APAC
Datasheet14 pages8 years ago
Factory Futures
Datasheet9 pages18 years ago
Nu Horizons
Datasheet8 pages18 years ago
Datasheet9 pages18 years ago
Mouser
Datasheet7 pages18 years ago
SHENGYU ELECTRONICS
Datasheet14 pages7 years ago
iiiC
Datasheet12 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Sierra IC
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant