STMicroelectronics TS3704IPT

Micropower quad CMOS voltage comparator, 7µA, 16V, -40, 0 to 125, 70°C, TSSOP-14, Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio80 dB
Dual Supply Voltage5 V
Input Bias Current600 pA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage8 V
Max Input Current1 pA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation710 mW
Max Supply Current25 µA
Max Supply Voltage16 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current7 µA
Number of Channels4
Number of Elements4
Output Current20 mA
Output Current per Channel4 mA
PackagingCut Tape
Power Dissipation710 mW
Power Supply Rejection Ratio (PSRR)92 dB
Propagation Delay1.2 µs
Quiescent Current25 µA
Response Time2 µs
Schedule B8542390000
Turn-On Delay Time1.2 µs
TypeGeneral Purpose
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS3704IPT.

SHENGYU ELECTRONICS
Datasheet11 pages18 years ago
Newark
Datasheet11 pages18 years ago
STMicroelectronics
Datasheet11 pages18 years ago
Mouser
Datasheet9 pages19 years ago
Sierra IC
Datasheet7 pages21 years ago

Inventory History

3 month trend:
+29.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TS3704IPT.

Related Parts

Descriptions

Descriptions of STMicroelectronics TS3704IPT provided by its distributors.

Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
STMicroelectronics SCT
TS3704 Series Quad 16 V 600 pA SMT Micropower CMOS Voltage Comparator - TSSOP-14
Comparator Quad ±8V/16V 14-Pin TSSOP T/R
Tape & Reel (TR) TS3704 CMOS Push-Pull 0.0006muA comparator circuit 1pA 2mus 5mm 5V
QUAD COMPARATOR 6500 uV OFFSET-MAX 1200 ns RESPONSE TIME PDSO14
Micropower quad CMOS voltage comparator
Comparator, 4 Func, 6500uV Offset-Max, 1200ns Response Time, CMOS, PDSO14
COMPARATOR QUAD CMOS MCRPWR 14TSSOP; Comparator Type:CMOS; No. of Comparators:4; Response Time:2µs; IC Output Type:Push Pull; Output Compatibility:CMOS; Supply Current:9µA; Supply Voltage Range:2.7V to 16V; Amplifier Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:3704; No. of Comparators:4; Output Type:Pushpull; Package / Case:TSSOP; Supply Voltage Max:16V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio80 dB
Dual Supply Voltage5 V
Input Bias Current600 pA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage8 V
Max Input Current1 pA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation710 mW
Max Supply Current25 µA
Max Supply Voltage16 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current7 µA
Number of Channels4
Number of Elements4
Output Current20 mA
Output Current per Channel4 mA
PackagingCut Tape
Power Dissipation710 mW
Power Supply Rejection Ratio (PSRR)92 dB
Propagation Delay1.2 µs
Quiescent Current25 µA
Response Time2 µs
Schedule B8542390000
Turn-On Delay Time1.2 µs
TypeGeneral Purpose
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS3704IPT.

SHENGYU ELECTRONICS
Datasheet11 pages18 years ago
Newark
Datasheet11 pages18 years ago
STMicroelectronics
Datasheet11 pages18 years ago
Mouser
Datasheet9 pages19 years ago
Sierra IC
Datasheet7 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant