STMicroelectronics TS321ILT

Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Weight4.535924 g
Technical
Bandwidth800 kHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage9 V
Gain Bandwidth Product800 kHz
Input Bias Current150 nA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage15 V
Max Input Voltage28.5 V
Max Operating Temperature125 °C
Max Supply Current800 µA
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current500 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current600 µA
Operating Supply Voltage15 V
Output Current40 mA
Output Current per Channel40 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)110 dB
Schedule B8542330000
Slew Rate0.4 V/µs
Voltage Gain100 dB
Dimensions
Height1.3 mm
Length3 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS321ILT.

Upverter
Datasheet15 pages9 years ago
Newark
Datasheet15 pages18 years ago
Datasheet15 pages12 years ago
element14
Datasheet12 pages18 years ago
Nu Horizons
Datasheet13 pages18 years ago
iiiC
Datasheet15 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Jameco
Datasheet13 pages16 years ago
Sierra IC
Datasheet11 pages19 years ago

Inventory History

3 month trend:
+55.74%

Alternate Parts

Price @ 1000
$ 0.208
$ 0.244
$ 0.244
Stock
6,332,804
2,632,468
2,632,468
Authorized Distributors
11
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
110 dB
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
600 µA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TS321ILT.

Related Parts

Descriptions

Descriptions of STMicroelectronics TS321ILT provided by its distributors.

Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 TS321 MATTE TIN op amp amplifier circuit 3mm 0.2muA 9V 800kHz
TS321 Series 30 V 0.8 MHz Low Power Surface Mount Operational Amplifier - SOT-23
LOW POWER SINGLE OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5
IC, OP AMP, LOW POWER, SMD; Op Amp Type: Low Power; No. of Amplifiers: 1; Bandwidth: 800MHz; Slew Rate: 0.4V/µs; Supply Voltage Range: ± 1.5V to ± 15V; Amplifier Case Style: SOT-23; No. of Pins: 5; Operating Temperature Range: -
Amplifier Type = Low Power / Gain Bandwidth kHz = 800 / Slew Rate V/us = 0.4 / Input Offset Voltage mV = 4 / Input Bias Current nA = 20 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 85 / Power Supply Rejection Ratio (PSRR) dB = 110 / Input Voltage Noise Density nV/√Hz = 40 / Supply Current mA = 1 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23-5 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 3 / Height mm = 1.45 / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS321ILT.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Weight4.535924 g
Technical
Bandwidth800 kHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage9 V
Gain Bandwidth Product800 kHz
Input Bias Current150 nA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage15 V
Max Input Voltage28.5 V
Max Operating Temperature125 °C
Max Supply Current800 µA
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current500 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current600 µA
Operating Supply Voltage15 V
Output Current40 mA
Output Current per Channel40 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)110 dB
Schedule B8542330000
Slew Rate0.4 V/µs
Voltage Gain100 dB
Dimensions
Height1.3 mm
Length3 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS321ILT.

Upverter
Datasheet15 pages9 years ago
Newark
Datasheet15 pages18 years ago
Datasheet15 pages12 years ago
element14
Datasheet12 pages18 years ago
Nu Horizons
Datasheet13 pages18 years ago
iiiC
Datasheet15 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Jameco
Datasheet13 pages16 years ago
Sierra IC
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant