STMicroelectronics TS3011IYLT

Rail-to-rail high-speed comparator, 470µA, 5V, -40 to 125°C, SOT23-5L, Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Technical
Hysteresis2 mV
Input Bias Current1 pA
Input Offset Voltage (Vos)-200 µV
Max Dual Supply Voltage5 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5 V
Min Dual Supply Voltage2.2 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current470 µA
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Quiescent Current1.1 mA
Response Time8 ns
Schedule B8542390000
TypeGeneral Purpose
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS3011IYLT.

SHENGYU ELECTRONICS
Datasheet19 pages7 years ago
Future Electronics
Datasheet14 pages13 years ago
Datasheet14 pages11 years ago
STMicroelectronics SCT
Datasheet20 pages6 years ago

Inventory History

3 month trend:
-17.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TS3011IYLT.

Descriptions

Descriptions of STMicroelectronics TS3011IYLT provided by its distributors.

Rail-to-rail high-speed comparator, 470µA, 5V, -40 to 125°C, SOT23-5L, Tape and Reel
Comparator Single R-R I/P 5V Automotive 5-Pin SOT-23 T/R
Comparator, Sot-23, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TS3011IYLT
Comparator, High Speed, 1 Channels, 2.2 V to 5 V, 5 Pins, SOT-23

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Technical
Hysteresis2 mV
Input Bias Current1 pA
Input Offset Voltage (Vos)-200 µV
Max Dual Supply Voltage5 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5 V
Min Dual Supply Voltage2.2 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current470 µA
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Quiescent Current1.1 mA
Response Time8 ns
Schedule B8542390000
TypeGeneral Purpose
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS3011IYLT.

SHENGYU ELECTRONICS
Datasheet19 pages7 years ago
Future Electronics
Datasheet14 pages13 years ago
Datasheet14 pages11 years ago
STMicroelectronics SCT
Datasheet20 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant