NKK Switches TS2N

Rotary Switch 125/250VAC 6A 2-P 11-Pos 22 Power Tap Selection Solder Terminal
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialBronze, Silver
Contact PlatingBrass, Silver
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating6 A
Illumination TypeIlluminated
Index Angle30 °
Index StopsAdjustable
Insulation Resistance200 MΩ
Max Current Rating6 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
Number of Decks2
Number of Poles2
Number of Poles per Deck1
Number of Positions11
Schedule B8536509025
TerminationScrew
Throw ConfigurationDP, DP12T, SP11T
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length15.6 mm
Depth44 mm
Length44 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches TS2N.

Farnell
Datasheet0 pages0 years ago
Factory Futures
Datasheet5 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago
Datasheet6 pages15 years ago
Datasheet4 pages20 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches TS2N.

Related Parts

Descriptions

Descriptions of NKK Switches TS2N provided by its distributors.

Rotary Switch 125/250VAC 6A 2-P 11-Pos 22 Power Tap Selection Solder Terminal
Switch Rotary DP12T 12 Flatted Shaft Screw 6A 250VAC
Rotary Switch,SP11T,2P,Adjustable,Non-Shorting,Flatted Actuator,6A,125VAC,Screw | NKK Switches TS2N
TS Series 2P 11 Position Screw Terminal Standard Size Rotary Switch
SWITCH, ROTARY, 2POLE, 11 POSITION, PANE; SWITCH, ROTARY, 2POLE, 11 POSITION, PANEL; No. of Switch Positions:11 Position; No. of Poles:2 Pole; Angle of Throw:30°; Contact Current AC Max:6A; Contact Voltage AC Max:250V; Product Range:-; Illumination:Non Illuminated

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS-2N

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialBronze, Silver
Contact PlatingBrass, Silver
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating6 A
Illumination TypeIlluminated
Index Angle30 °
Index StopsAdjustable
Insulation Resistance200 MΩ
Max Current Rating6 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
Number of Decks2
Number of Poles2
Number of Poles per Deck1
Number of Positions11
Schedule B8536509025
TerminationScrew
Throw ConfigurationDP, DP12T, SP11T
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length15.6 mm
Depth44 mm
Length44 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches TS2N.

Farnell
Datasheet0 pages0 years ago
Factory Futures
Datasheet5 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago
Datasheet6 pages15 years ago
Datasheet4 pages20 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago