Taiwan Semiconductor TS2937CW50 RPG

Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PDSO3, SOT-223, 3 PIN
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Weight3.949996 g
Technical
Nominal Input Voltage26 V
Number of Channels1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Dimensions
Width6.85 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor TS2937CW50 RPG.

Newark
Datasheet10 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago

Inventory History

3 month trend:
-4.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor TS2937CW50 RPG.

Descriptions

Descriptions of Taiwan Semiconductor TS2937CW50 RPG provided by its distributors.

Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PDSO3, SOT-223, 3 PIN
LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R
V REG LDO +5.0V, 2937, SOT-223-3; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 26V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropo
LDO Voltage Regulators 0.5A Ultra LDO 5.0 Vltg Reg
Tape & Reel (TR) Surface Mount Over Voltage Thermal Shutdown Transient Voltage ROHS3Compliant voltage regulator linear 6V 6.5mm 500mA -40C~125C TJ
Ldo Voltage Regulator, 5V, 0.5A, Sot-223-3; Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:26V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:500Ma; Dropout Voltage Typ @ Current:600Mv; No. Of Pins:3Pins Rohs Compliant: Yes |Taiwan Semiconductor TS2937CW50 RPG

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)
  • TAIWANSEMICONDUCTO

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS2937CW50RPG

Technical Specifications

Physical
Case/PackageSOT-223
Weight3.949996 g
Technical
Nominal Input Voltage26 V
Number of Channels1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Dimensions
Width6.85 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor TS2937CW50 RPG.

Newark
Datasheet10 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant