TE Connectivity TS250-130F-2

PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60V 3A 1.1W 2.5s 6.5Ohm SMD

Price and Stock

Technical Specifications

Physical
Body MaterialPolymer
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Current Rating3 A
Hold Current130 mA
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Power Dissipation1.1 W
Resistance20 Ω
TerminationSMD/SMT
Time to Trip2.5 s
Trip Current260 mA
Voltage Rating60 V
Voltage Rating (DC)60 V
Dimensions
Height3.4 mm
Length9.4 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity TS250-130F-2.

Newark
Datasheet1 page12 years ago
Electro Sonic
Datasheet22 pages12 years ago
Datasheet22 pages10 years ago
Future Electronics
Datasheet25 pages7 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet17 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity TS250-130F-2.

Related Parts

Descriptions

Descriptions of TE Connectivity TS250-130F-2 provided by its distributors.

PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60V 3A 1.1W 2.5s 6.5Ohm SMD
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
PTC Resettable Fuse 3A 60V T/R
Fuse Ptc TS250/130/TS250/130F/2 TYCO RoHS Ampere=3 V=250 SO
TS250 Series 60 V 0.13 A Ihold Surface Mount PolySwitch Resettable Fuse
Fuse;Telecom;0.13A;Dims 0.37x0.29x0.135";SMT;60VDC;DCR 12 Ohms;PCB
FUSE, PTC RESET, 60V, 3A, SMD; Thermistor Mounting: SMD; Product Range: PolySwitch TS250 Series; Holding Current: 130mA; Tripping Current: 260mA; Voltage Rating: 60VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015); Carrying Current Max: 3A; Initial Resistance Max: 12ohm; Operating Voltage: 60VDC; PTC Fuse Case Style: SMD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • E44331-000
  • TS 250-130F-2
  • TS-250-130F-2
  • TS250/130F/2
  • TS250130F2

Technical Specifications

Physical
Body MaterialPolymer
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Current Rating3 A
Hold Current130 mA
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Power Dissipation1.1 W
Resistance20 Ω
TerminationSMD/SMT
Time to Trip2.5 s
Trip Current260 mA
Voltage Rating60 V
Voltage Rating (DC)60 V
Dimensions
Height3.4 mm
Length9.4 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity TS250-130F-2.

Newark
Datasheet1 page12 years ago
Electro Sonic
Datasheet22 pages12 years ago
Datasheet22 pages10 years ago
Future Electronics
Datasheet25 pages7 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet17 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago