Taiwan Semiconductor TS19371CX6RF

Conv DC-DC 2.5V to 18V Step Up Single-Out 6-Pin SOT-26 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-26
MountSurface Mount
Number of Pins6
Technical
Efficiency89 %
Max Input Voltage18 V
Max Operating Temperature85 °C
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current650 mA
Output TypeFixed
Output Voltage36 V
PackagingCut Tape
Switching Frequency1.2 MHz
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor TS19371CX6RF.

element14 APAC
Datasheet8 pages14 years ago
Datasheet8 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.275
$ 0.275
Stock
25,987
285,123
285,123
Authorized Distributors
0
11
11

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor TS19371CX6RF.

Descriptions

Descriptions of Taiwan Semiconductor TS19371CX6RF provided by its distributors.

Conv DC-DC 2.5V to 18V Step Up Single-Out 6-Pin SOT-26 T/R
Step-Up WLED Driver with OVP SOT26
LED DRIVER, WHITE, BOOST, 6SOT26; LED Driver Application:Backlighting, Display Module; Topology:Boost; No. of Outputs:1; Output Current:650mA; Output Voltage:36V; Input Voltage:2.5V to 18V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SOT-26; Switching Frequency:1.2MHz; SVHC:No SVHC (19-Dec-2011); Device Type:LED; Efficiency:89%; No. of Pins:6

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)
  • TAIWANSEMICONDUCTO

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS19371CX6 RF

Technical Specifications

Physical
Case/PackageSOT-26
MountSurface Mount
Number of Pins6
Technical
Efficiency89 %
Max Input Voltage18 V
Max Operating Temperature85 °C
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current650 mA
Output TypeFixed
Output Voltage36 V
PackagingCut Tape
Switching Frequency1.2 MHz
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor TS19371CX6RF.

element14 APAC
Datasheet8 pages14 years ago
Datasheet8 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant