C&K Components TS02CBE

Slide Switch, straight, spst, off-On, pc Tail Terminal, pcb Hole Count: 3 |C&k Components TS02CBE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact PlatingGold
Housing MaterialStainless Steel
MountThrough Hole
Technical
Contact Resistance20 mΩ
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
Switch FunctionOn-Off
Switch Travel3.05 mm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.1 mm
Depth5.08 mm
Length10.16 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TS02CBE.

Newark
Datasheet3 pages8 years ago
TME
Datasheet3 pages2 years ago
Sager Electronics
Datasheet3 pages4 years ago
Electro Sonic
Datasheet3 pages10 years ago
_legacy Avnet
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-1.22%

Alternate Parts

Price @ 1000
$ 4.631
$ 4.49
$ 4.49
Stock
52,707
100
100
Authorized Distributors
15
3
3
Throw Configuration
SPST
SPST
SPST
Contact Material
-
-
-
Contact Plating
Gold
Gold
Gold
Actuator Material
Nylon, Polyamide
Nylon, Polyamide
Nylon, Polyamide
Termination
PC Pins
PC Pins
PC Pins
Current Rating
-
-
-
Voltage Rating (DC)
20 V
20 V
20 V
Illumination Type
Non-Illuminated
-
-
Mechanical Life
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for C&K Components TS02CBE.

Related Parts

Descriptions

Descriptions of C&K Components TS02CBE provided by its distributors.

Slide Switch,straight,spst,off-On,pc Tail Terminal,pcb Hole Count:3 |C&k Components TS02CBE
Slide Switch, 1 Positions, Spst, Off-On, Horizontal, Solder Terminal, Through Hole-Straight
Switch Slide OFF None ON SPST Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
Slide Switches Switch Slide Spst Pc Mnt
SLIDE SWITCH, SPST, 0.4VA, 20V, THT; Contact Configuration: SPST; Switch Operation: Off-None-On; Switch Mounting: Through Hole; Product Range: TS Series; Contact Current Max: -; Contact Voltage AC Max: 20V; Contact Voltage DC

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact PlatingGold
Housing MaterialStainless Steel
MountThrough Hole
Technical
Contact Resistance20 mΩ
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
Switch FunctionOn-Off
Switch Travel3.05 mm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.1 mm
Depth5.08 mm
Length10.16 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TS02CBE.

Newark
Datasheet3 pages8 years ago
TME
Datasheet3 pages2 years ago
Sager Electronics
Datasheet3 pages4 years ago
Electro Sonic
Datasheet3 pages10 years ago
_legacy Avnet
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago