E-Switch TS0101F020V4

Snap-Action Switch, SPDT, ON-(OFF), 300 mA, 6V DC, PC Pin, TS Series | E-Switch TS0101F020V4
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating300 mA
Current Rating300 mA
Electrical Life50 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)6 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force200 mN
Operating Position6.7056 mm
OrientationRight Angle
Pretravel1.8034 mm
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)6 V

Documents

Download datasheets and manufacturer documentation for E-Switch TS0101F020V4.

TME
Datasheet1 page14 years ago
Future Electronics
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+92.25%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TS0101F020V4.

Related Parts

Descriptions

Descriptions of E-Switch TS0101F020V4 provided by its distributors.

Snap-Action Switch, SPDT, ON-(OFF), 300 mA, 6V DC, PC Pin, TS Series | E-Switch TS0101F020V4
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.3A 6VDC 0.2N Thru-Hole
SPDT 0.3 A Right Angle Through Hole Lever Snap Action Switch
Microswitch, Lever, Spdt, 0.3A, 6Vdc; Microswitch Type:Subminiature; Microswitch Actuator:Lever; Contact Configuration:Spdt; Switch Terminals:Solder; Contact Current Max:300Ma; Contact Voltage Dc Nom:6V; Product Range:Ts Series Rohs Compliant: Yes |E-Switch TS0101F020V4

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating300 mA
Current Rating300 mA
Electrical Life50 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)6 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force200 mN
Operating Position6.7056 mm
OrientationRight Angle
Pretravel1.8034 mm
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)6 V

Documents

Download datasheets and manufacturer documentation for E-Switch TS0101F020V4.

TME
Datasheet1 page14 years ago
Future Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant