Schurter TS-709-15

Circuit Breaker 15 A 125 V 1 Threaded Neck Panel Mount Quick Connect
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
MountChassis, Panel
Weight24.999999 g
Technical
Breaker TypeThermal
Current Rating15 A
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Poles1
Operating Supply Voltage250 V
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)32 V
Dimensions
Height22.5 mm
Hole Diameter11.1 mm
Length29.5 mm
Width14.3 mm

Documents

Download datasheets and manufacturer documentation for Schurter TS-709-15.

Sager Electronics
Datasheet9 pages6 years ago
Datasheet9 pages2 years ago
Datasheet5 pages3 years ago
Fuses Unlimited
Datasheet9 pages9 years ago
element14
Datasheet4 pages21 years ago
Electro Sonic
Datasheet5 pages4 years ago
Datasheet9 pages8 years ago
Datasheet4 pages12 years ago
Newark
Datasheet4 pages12 years ago
element14 APAC
Datasheet4 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-54.03%

Engineering Resources

View Evaluation kits and Reference designs for Schurter TS-709-15.

Related Parts

Descriptions

Descriptions of Schurter TS-709-15 provided by its distributors.

Circuit Breaker 15 A 125 V 1 Threaded Neck Panel Mount Quick Connect
Circuit Breaker, Thermal, 1P, 250V, 15A; Product Range:Ts-709 Series; Current Rating:15A; No. Of Poles:1 Pole; Voltage Rating Vdc:32Vdc; Voltage Rating Vac:250Vac; Circuit Breaker Mounting:Panel; Operating Voltage:250V Rohs Compliant: Yes |Schurter TS-709-15
CIRCUIT BREAKER, PANEL MOUNT, 15A; Product Range: -; Current Rating: 15A; No. of Poles: 1 Pole; Voltage Rating V DC: 32VDC; Voltage Rating VAC: 125VAC; Circuit Breaker Mounting: Panel; SVHC: No SVHC (27-Jun-2018); Approval Bodies: CSA; Approval Category: UL Recognised; External Depth: 14.3mm; External Length / Height: 22.5mm; External Width: 29.5mm; No. of Mechanical Operations: 500; Operating Temperature Max: 30°C; Termination Type: Quick Connect

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS-709-15.
  • TS-709-15..

Technical Specifications

Physical
Case/Package125
MountChassis, Panel
Weight24.999999 g
Technical
Breaker TypeThermal
Current Rating15 A
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Poles1
Operating Supply Voltage250 V
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)32 V
Dimensions
Height22.5 mm
Hole Diameter11.1 mm
Length29.5 mm
Width14.3 mm

Documents

Download datasheets and manufacturer documentation for Schurter TS-709-15.

Sager Electronics
Datasheet9 pages6 years ago
Datasheet9 pages2 years ago
Datasheet5 pages3 years ago
Fuses Unlimited
Datasheet9 pages9 years ago
element14
Datasheet4 pages21 years ago
Electro Sonic
Datasheet5 pages4 years ago
Datasheet9 pages8 years ago
Datasheet4 pages12 years ago
Newark
Datasheet4 pages12 years ago
element14 APAC
Datasheet4 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant