Samtec TS-127-T-A

Conn, Header, 27Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec TS-127-T-A .
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
GenderMale
Number of Contacts27
Number of Positions27
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length4.2164 mm
Height2.54 mm
Length68.6 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TS-127-T-A.

Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page5 years ago
Farnell
Datasheet1 page10 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
-24.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TS-127-T-A.

Related Parts

Descriptions

Descriptions of Samtec TS-127-T-A provided by its distributors.

Conn, Header, 27Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec TS-127-T-A .
".100"" Single Row Screw Machine Terminal Strip"
Conn Unshrouded Header HDR 27 POS 2.54mm Solder ST Thru-Hole Tube
CONN, HEADER, 27POS, 1ROW, 2.54MM;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS-127-T-A .
  • TS127TA

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
GenderMale
Number of Contacts27
Number of Positions27
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length4.2164 mm
Height2.54 mm
Length68.6 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TS-127-T-A.

Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page5 years ago
Farnell
Datasheet1 page10 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant