Texas Instruments TRSF3243CPWRG4

3-V to 5.5-V Multichannel RS-232 Compatible Line Driver/Receiver 28-TSSOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Weight117.508773 mg
Technical
Data Rate1 Mbps
Logic FunctionReceiver
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current1 mA
Number of Drivers3
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
PackagingTape & Reel
Propagation Delay150 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRSF3243CPWRG4.

Texas Instruments
Datasheet18 pages12 years ago

Alternate Parts

Price @ 1000
$ 1.216
$ 1.96
Stock
500
399,723
18,378
Authorized Distributors
0
5
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
1 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
3 V
-
Max Supply Voltage
-
5.5 V
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRSF3243CPWRG4.

Descriptions

Descriptions of Texas Instruments TRSF3243CPWRG4 provided by its distributors.

3-V to 5.5-V Multichannel RS-232 Compatible Line Driver/Receiver 28-TSSOP
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R
RS232 Transceiver IC; No. of Drivers:3; Driver Case Style:TSSOP; No. of Pins:28; Leaded Process Compatible:Yes; Package/Case:28-TSSOP; Peak Reflow Compatible (260 C):Yes; No. of Receivers:5; Supply Current:1mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Weight117.508773 mg
Technical
Data Rate1 Mbps
Logic FunctionReceiver
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current1 mA
Number of Drivers3
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
PackagingTape & Reel
Propagation Delay150 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRSF3243CPWRG4.

Texas Instruments
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago