Texas Instruments TRSF3221EIDB

Single Transmitter/Receiver RS-232 16-Pin SSOP Tube

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Weight128.593437 mg
Technical
Data Rate1 Mbps
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current1 mA
Number of Drivers1
Number of Receivers1
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRSF3221EIDB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet20 pages12 years ago
Datasheet18 pages16 years ago
iiiC
Datasheet18 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.11
$ 1.12
$ 1.135
$ 1.24
$ 1.783
Stock
33,708
345,321
143,618
229,684
261,986
Authorized Distributors
1
5
4
1
2
Case/Package
SSOP
SSOP
SSOP
SSOP
SSOP
Number of Pins
16
16
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver
Receiver
Receiver, Transceiver
Interface
-
-
-
-
-
Number of Drivers
1
1
1
1
1
Number of Receivers
1
1
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
-
-
-
Simplex/Duplex
-
Full Duplex
-
-
Full Duplex
Min Supply Voltage
-
-
3 V
3 V
3 V
Max Supply Voltage
-
-
5.5 V
5.5 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRSF3221EIDB.

Related Parts

Descriptions

Descriptions of Texas Instruments TRSF3221EIDB provided by its distributors.

Single Transmitter/Receiver RS-232 16-Pin SSOP Tube
3-V to 5.5-V Single-Channel RS-232 1-Mbit/s Line Driver/Receiver With +/-15-kV IEC ESD Protection 16-SSOP -40 to 85
ROHS3Compliant SCHMITT TRIGGER GULL WING Full Transceiver -40C~85C 1Mbps 128.593437mg 1mA
IC DVR/RCVR RS232 ESD SGL 16SSOP
IC TRANSCEIVER FULL 1/1 16SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Weight128.593437 mg
Technical
Data Rate1 Mbps
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current1 mA
Number of Drivers1
Number of Receivers1
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRSF3221EIDB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet20 pages12 years ago
Datasheet18 pages16 years ago
iiiC
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago