Texas Instruments TRS3318EIDB

2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-SSOP 0 to 70
Production

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Weight156.687814 mg
Technical
Data Rate460 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage3 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Nominal Supply Current2 mA
Number of Drivers2
Number of I/Os8
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage2.5 V
PackagingRail/Tube
Propagation Delay175 ns
Simplex/DuplexFull Duplex
Dimensions
Height2 mm
Length7.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3318EIDB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet20 pages10 years ago
Datasheet19 pages12 years ago
Newark
Datasheet20 pages10 years ago
Datasheet20 pages8 years ago
iiiC
Datasheet20 pages11 years ago
element14
Datasheet19 pages13 years ago
Mouser
Datasheet18 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.21
$ 1.423
$ 1.667
$ 1.92
$ 1.851
$ 6.884
$ 1.92
$ 6.888
$ 1.742
$ 1.438
$ 1.782
Stock
113,102
290,637
307,098
252,847
287,921
911,824
176,877
182,409
279,929
206,776
207,422
Authorized Distributors
1
4
3
2
4
2
2
6
2
2
3
Case/Package
SSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
SSOP
SSOP
SSOP
SSOP
SSOP
Number of Pins
20
20
20
20
20
20
20
16
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver
Receiver, Transceiver
Number of Elements
-
-
-
-
-
-
-
-
-
-
-
Number of Bits per Element
-
-
-
-
-
-
-
-
-
-
-
Low Level Output Current
-
-
-
-
-
-
-
-
-
-
-
High Level Output Current
-
-
-
-
-
-
-
-
-
-
-
Propagation Delay
175 ns
-
175 ns
175 ns
-
175 ns
175 ns
175 ns
175 ns
-
-
Min Supply Voltage
2.25 V
2.25 V
2.25 V
-
2.25 V
-
2.25 V
2.25 V
2.25 V
-
2.25 V
Max Supply Voltage
3 V
3 V
3 V
-
3 V
-
3 V
3 V
3 V
-
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRS3318EIDB.

Related Parts

Descriptions

Descriptions of Texas Instruments TRS3318EIDB provided by its distributors.

2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-SSOP 0 to 70
EAR99 TRS3318 Tube RS232 interface driver 2.5V 2mA 156.687814mg 175ns
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
IC TRANSCEIVER FULL 2/2 20SSOP
RS-232 Interface ICs 2.5V, 460Kbps Trans
Transceiver IC; Transceiver Type:RS232; Data Rate Max:460Kbps; No. of Channels:2; Supply Current:0.3mA; Supply Voltage Min:2.25V; Supply Voltage Max:3V; Termination Type:SMD; Package/Case:20-SSOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Weight156.687814 mg
Technical
Data Rate460 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage3 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Nominal Supply Current2 mA
Number of Drivers2
Number of I/Os8
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage2.5 V
PackagingRail/Tube
Propagation Delay175 ns
Simplex/DuplexFull Duplex
Dimensions
Height2 mm
Length7.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3318EIDB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet20 pages10 years ago
Datasheet19 pages12 years ago
Newark
Datasheet20 pages10 years ago
Datasheet20 pages8 years ago
iiiC
Datasheet20 pages11 years ago
element14
Datasheet19 pages13 years ago
Mouser
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago