Texas Instruments TRS3223ECPW

3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
Data Rate500 kbps
Logic FunctionReceiver
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current1 mA
Number of Drivers2
Number of Receivers2
Number of Transmitters2
Operating Supply Voltage5 V
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3223ECPW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet21 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages16 years ago
Augswan
Datasheet27 pages1 year ago
iiiC
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet21 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.64
$ 1.132
$ 1.132
Stock
269,458
675,629
675,629
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
150 ns
150 ns
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRS3223ECPW.

Related Parts

Descriptions

Descriptions of Texas Instruments TRS3223ECPW provided by its distributors.

3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection
EAR99 TRS3223 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 0.000001A 76.997305mg 150ns
500Kbps transceiver 2/2 TSSOP-20 RS232 ICs ROHS
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
IC TRANSCEIVER FULL 2/2 20TSSOP
RS-232 Interface IC 3V-5.5V Multichannel RS232 Line Drvr/Rcv

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
Data Rate500 kbps
Logic FunctionReceiver
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current1 mA
Number of Drivers2
Number of Receivers2
Number of Transmitters2
Operating Supply Voltage5 V
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3223ECPW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet21 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages16 years ago
Augswan
Datasheet27 pages1 year ago
iiiC
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet21 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago