Texas Instruments TRS3222EIDWRG4

3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 20-SOIC -40 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
Data Rate500 kbps
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current1 mA
Number of Drivers2
Number of Receivers2
Operating Supply Voltage5 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3222EIDWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet19 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.294
$ 1.42
$ 1.6
$ 1.6
$ 1.42
$ 1.87
Stock
19,937
55,748
427,531
127,662
263,189
54,686
50,967
Authorized Distributors
0
2
1
1
1
1
1
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
20
20
20
20
20
20
20
Logic Function
-
Receiver
Transceiver
Transceiver
-
-
-
Interface
-
-
-
-
-
-
-
Number of Drivers
2
2
2
2
2
2
2
Number of Receivers
2
2
2
2
2
2
2
Data Rate
500 kbps
500 kbps
250 kbps
250 kbps
500 kbps
500 kbps
500 kbps
Receiver Hysteresis
-
-
-
-
-
-
-
Simplex/Duplex
-
-
-
-
-
-
-
Min Supply Voltage
-
3 V
-
-
-
3 V
-
Max Supply Voltage
-
5.5 V
-
-
-
5.5 V
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRS3222EIDWRG4.

Descriptions

Descriptions of Texas Instruments TRS3222EIDWRG4 provided by its distributors.

3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 20-SOIC -40 to 85
IC TRANSCEIVER FULL 2/2 20SOIC
RS232 Transceiver IC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:20-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
Data Rate500 kbps
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current1 mA
Number of Drivers2
Number of Receivers2
Operating Supply Voltage5 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3222EIDWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet19 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago