Texas Instruments TRS202IDRG4

5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Data Rate120 kbps
Logic FunctionReceiver
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current15 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS202IDRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago

Alternate Parts

Price @ 1000
$ 3.474
$ 3.474
Stock
21,893
1,128,429
1,128,429
Authorized Distributors
0
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRS202IDRG4.

Descriptions

Descriptions of Texas Instruments TRS202IDRG4 provided by its distributors.

5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85
Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R
IC DVR/RCVR RS232 ESD DL 16SOIC
IC TRANSCEIVER FULL 2/2 16SOIC
RS232 Transceiver IC; Supply Current:15mA; Supply Voltage Min:5V; Supply Voltage Max:5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Data Rate120 kbps
Logic FunctionReceiver
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current15 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS202IDRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago