ROHM TRR18EZPF2204

Res Anti Sulfur 1206 2.2M Ohm 1/4W 1% SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAnti-Sulfur
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Resistance2.2 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height660.4 µm
Length3.2004 mm
Width1.6002 mm

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.076
$ 0.01
$ 0.01
Stock
3,658
2,487,109
2,487,109
Authorized Distributors
1
16
16
Resistance
2.2 MΩ
2.2 MΩ
2.2 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
-
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM TRR18EZPF2204.

Related Parts

Descriptions

Descriptions of ROHM TRR18EZPF2204 provided by its distributors.

RES ANTI SULFUR 1206 2.2M OHM 1/4W 1% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAnti-Sulfur
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Resistance2.2 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height660.4 µm
Length3.2004 mm
Width1.6002 mm

Compliance

Environmental Classification
RoHSCompliant