ROHM TRR10EZPJ470

Res Anti Sulfur 0805 47 Ohm 1/8W 5% SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAnti-Sulfur
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance47 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Height660.4 µm
Length2.0066 mm
Width1.2446 mm

Alternate Parts

Price @ 1000
$ 0.013
$ 0.013
Stock
1
3,501,508
3,501,508
Authorized Distributors
0
16
16
Resistance
47 Ω
47 Ω
47 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
-
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM TRR10EZPJ470.

Related Parts

Descriptions

Descriptions of ROHM TRR10EZPJ470 provided by its distributors.

RES ANTI SULFUR 0805 47 OHM 1/8W 5% SMD
CAP CER 10000PF 50V NP0 0805

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAnti-Sulfur
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance47 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Height660.4 µm
Length2.0066 mm
Width1.2446 mm

Compliance

Environmental Classification
RoHSCompliant