ROHM TRR10EZPJ332

Res Anti Sulfur 0805 3.3K Ohm 1/8W 5% SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAnti-Sulfur
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance3.3 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Height660.4 µm
Length2.0066 mm
Width1.2446 mm

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
1
2,503,993
2,503,993
Authorized Distributors
0
17
17
Resistance
3.3 kΩ
3.3 kΩ
3.3 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
-
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM TRR10EZPJ332.

Descriptions

Descriptions of ROHM TRR10EZPJ332 provided by its distributors.

RES ANTI SULFUR 0805 3.3K OHM 1/8W 5% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAnti-Sulfur
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance3.3 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Height660.4 µm
Length2.0066 mm
Width1.2446 mm

Compliance

Environmental Classification
RoHSCompliant