ROHM TRR10EZPF2002

Res Anti Sulfur 0805 20K Ohm 1/8W 1% SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAnti-Sulfur
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Resistance20 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height660.4 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for ROHM TRR10EZPF2002.

Future Electronics
Datasheet7 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.013
$ 0.051
$ 0.025
Stock
19,934
3,446,159
6,613
28,627
Authorized Distributors
1
18
3
8
Resistance
20 kΩ
20 kΩ
20 kΩ
20 kΩ
Case/Package
0805
0805
0805
0805
Tolerance
1 %
1 %
1 %
1 %
Power Rating
-
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM TRR10EZPF2002.

Related Parts

Descriptions

Descriptions of ROHM TRR10EZPF2002 provided by its distributors.

RES ANTI SULFUR 0805 20K OHM 1/8W 1% SMD
TRR Series 0805 20 kO 0.125 W ±1% ±100 ppm/°C Sulfur Tolerant Chip Resistor
CAP CER 1000PF 250V JB 0805

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAnti-Sulfur
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Resistance20 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height660.4 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for ROHM TRR10EZPF2002.

Future Electronics
Datasheet7 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant