ROHM TRR03EZPJ221

Res Anti Sulfur 0603 220 Ohm 1/10W 5% SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
Resistance220 Ω

Alternate Parts

Price @ 1000
$ 0.004
$ 0.002
Stock
1
805,967
1,491,080
Authorized Distributors
0
4
3
Resistance
220 Ω
220 Ω
220 Ω
Case/Package
0603
0603
Molded
Tolerance
-
5 %
5 %
Power Rating
-
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM TRR03EZPJ221.

Descriptions

Descriptions of ROHM TRR03EZPJ221 provided by its distributors.

RES ANTI SULFUR 0603 220 OHM 1/10W 5% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0603
Technical
Resistance220 Ω

Compliance

Environmental Classification
RoHSCompliant