Eaton TRL04

Timing Relay-programmable, 4-FUNCTION, S; Timing Relay-programmable, 4-FUNCTION, SPDT, 24-240V
Datasheet

Price and Stock

Technical Specifications

Physical
MountDIN Rail
Technical
TerminationScrew
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for Eaton TRL04.

RS (Formerly Allied Electronics)
Datasheet9 pages17 years ago

Inventory History

3 month trend:
-94.21%

Engineering Resources

View Evaluation kits and Reference designs for Eaton TRL04.

Descriptions

Descriptions of Eaton TRL04 provided by its distributors.

TIMING RELAY-PROGRAMMABLE, 4-FUNCTION, S; TIMING RELAY-PROGRAMMABLE, 4-FUNCTION, SPDT, 24-240V
Time Delay Relay, 24 to 240VAC/DC, 8A, SPDT, Pins: 8
Eaton 4-function Universal TR Series Timing Relay, style terminals, 0.05 seconds-100 hours time delay, 24-240 Vac/dc input voltage, Compact DIN rail mount, SPDT contact configuration, IP40 enclosure

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountDIN Rail
Technical
TerminationScrew
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for Eaton TRL04.

RS (Formerly Allied Electronics)
Datasheet9 pages17 years ago

Compliance

Environmental Classification
ApprovalsIEC
RoHSCompliant