AVX TRJC336K010RRJ

Surface Mount Tantalum Capacitor, 33 uF, 10 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2412
Case Code (Metric)6032
MountSurface Mount
Number of Pins2
Weight149.997327 mg
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)590 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height2.8 mm
Height - Seated (Max)2.794 mm
Length5.9944 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for AVX TRJC336K010RRJ.

AVX
Datasheet7 pages8 years ago
Farnell
Datasheet6 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.44
$ 0.144
$ 0.144
Stock
21,180
166,454
166,454
Authorized Distributors
4
11
11
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
590 mΩ
1.6 Ω
1.6 Ω
Leakage Current
-
3.3 µA
3.3 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX TRJC336K010RRJ.

Related Parts

Descriptions

Descriptions of AVX TRJC336K010RRJ provided by its distributors.

Surface Mount Tantalum Capacitor, 33 uF, 10 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Cap Tant Solid 33uF 10V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.59 Ohm 125C Automotive Medical T/R
Trj Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TRJC336K010RRJ
High performance MnO2,33 uF,10 V | AVX TRJC336K010RRJ
CAP, 33µF, 10V, 10%, 2312, SMD; Capacitance: 33µF; Voltage Rating: 10V; Tantalum Capacitor Case: 2312 [6032 Metric]; Product Range: -; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; ESR: 0.59ohm; Manufacturer Size Code: C; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Capacitance Tolerance ±: ± 10%; Capacitor Case Style: 2312 [6032 Metric]; Capacitor Mounting: SMD; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2412
Case Code (Metric)6032
MountSurface Mount
Number of Pins2
Weight149.997327 mg
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)590 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height2.8 mm
Height - Seated (Max)2.794 mm
Length5.9944 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for AVX TRJC336K010RRJ.

AVX
Datasheet7 pages8 years ago
Farnell
Datasheet6 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago