Texas Instruments TRF7970ARHBT

Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High110 °C
Current - Transmitting130 mA
Data Rate848 kbps
Frequency13.56 MHz
InterfaceSPI
Max Frequency13.56 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Supply Current150 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current150 mA
Number of GPIO8
Number of Receivers2
Number of Transmitters1
Output Power200 mW
PackagingCut Tape
Schedule B8542390000
TypeIntegrated Circuit (IC)
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF7970ARHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet86 pages10 years ago
Datasheet85 pages11 years ago
Datasheet85 pages11 years ago
Datasheet85 pages11 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet83 pages12 years ago
Newark
Datasheet85 pages12 years ago
Datasheet90 pages6 years ago
Datasheet88 pages9 years ago
Datasheet86 pages9 years ago
Augswan
Datasheet90 pages1 year ago
LCSC
Datasheet90 pages1 year ago
Arrow.cn
Datasheet85 pages7 years ago
Upverter
Datasheet88 pages8 years ago

Inventory History

3 month trend:
-4.63%

Alternate Parts

Price @ 1000
$ 3.043
$ 2.633
$ 2.633
Stock
401,218
656,728
656,728
Authorized Distributors
4
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Frequency
13.56 MHz
13.56 MHz
13.56 MHz
Data Rate
848 kbps
848 kbps
848 kbps
Interface
SPI
SPI
SPI
Current - Receiving
-
-
-
Current - Transmitting
130 mA
-
-
Sensitivity (dBm)
-
-
-
Memory Size
-
127 B
127 B
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TRF7970ARHBT provided by its distributors.

Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110
RFID IC, 13.56 MHz, Reader, Active RX 10 mA, 2.7 V to 5.5 V supply, QFN-32
Ic, Rfid/Nfc Transceive, 32Qfn; Frequency Min:-; Frequency Max:13.56Mhz; Rfid Ic Type:Reader; Programmable Memory:-; Output Power:200Mw; Rf Ic Case Style:Qfn; No. Of Pins:32Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TRF7970ARHBT
IC, RFID/NFC TRANSCEIVE, 32QFN; Fréquence, min.: -; Fréquence, max..: 13.56MHz; Type de CI RFID: Lecteur; Mémoire programmable: -; Puissance de sortie: 200mW; Type de boîtier CI RF: QFN; Nombre de broches: 32Broche(s); Tension,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRF7970ARHBT .

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High110 °C
Current - Transmitting130 mA
Data Rate848 kbps
Frequency13.56 MHz
InterfaceSPI
Max Frequency13.56 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Supply Current150 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current150 mA
Number of GPIO8
Number of Receivers2
Number of Transmitters1
Output Power200 mW
PackagingCut Tape
Schedule B8542390000
TypeIntegrated Circuit (IC)
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF7970ARHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet86 pages10 years ago
Datasheet85 pages11 years ago
Datasheet85 pages11 years ago
Datasheet85 pages11 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet83 pages12 years ago
Newark
Datasheet85 pages12 years ago
Datasheet90 pages6 years ago
Datasheet88 pages9 years ago
Datasheet86 pages9 years ago
Augswan
Datasheet90 pages1 year ago
LCSC
Datasheet90 pages1 year ago
Arrow.cn
Datasheet85 pages7 years ago
Upverter
Datasheet88 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago