Texas Instruments TRF7961RHBT

TRF7961 Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -40 to 110
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Weight71.809342 mg
Technical
Frequency13.56 MHz
InterfaceSPI
Max Frequency13.56 MHz
Max Operating Temperature110 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Receivers2
Number of Transceivers1
Operating Supply Voltage5.5 V
Output Power200 mW
Schedule B8542390000
TerminationSMD/SMT
TypeIntegrated Circuit (IC)
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF7961RHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet52 pages10 years ago
Datasheet51 pages12 years ago
Technical Drawing4 pages7 years ago
Datasheet51 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet52 pages7 years ago
Newark
Datasheet48 pages14 years ago
Datasheet48 pages14 years ago
SHENGYU ELECTRONICS
Datasheet55 pages1 year ago
element14 APAC
Datasheet57 pages7 years ago
Mouser
Datasheet8 pages16 years ago

Inventory History

3 month trend:
-2.57%

Alternate Parts

Price @ 1000
$ 3.589
$ 2.64
$ 3.736
Stock
243,265
290,581
70,696
Authorized Distributors
4
3
0
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Logic Function
-
-
-
Frequency
13.56 MHz
13.56 MHz
13.56 MHz
Interface
SPI
SPI
-
Memory Size
-
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TRF7961RHBT provided by its distributors.

TRF7961 Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -40 to 110
RFID TRANSCEIVER, SMD, QFN-32, 7961; Fréquence, min.: -; Fréquence, max..: 13.56MHz; Type de CI RFID: Lecteur; Mémoire programmable: -; Puissance de sortie: 200mW; Type de boîtier CI RF: QFN; Nombre de broches: 32Broche(s); Ten
Rfid Transceiver, Smd, Qfn-32, 7961; Frequency Min:-; Frequency Max:13.56Mhz; Rfid Ic Type:Reader; Programmable Memory:-; Output Power:200Mw; Rf Ic Case Style:Qfn; No. Of Pins:32Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V;rohs Compliant: Yes |TEXAS INSTRUMENTS TRF7961RHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Weight71.809342 mg
Technical
Frequency13.56 MHz
InterfaceSPI
Max Frequency13.56 MHz
Max Operating Temperature110 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Receivers2
Number of Transceivers1
Operating Supply Voltage5.5 V
Output Power200 mW
Schedule B8542390000
TerminationSMD/SMT
TypeIntegrated Circuit (IC)
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF7961RHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet52 pages10 years ago
Datasheet51 pages12 years ago
Technical Drawing4 pages7 years ago
Datasheet51 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet52 pages7 years ago
Newark
Datasheet48 pages14 years ago
Datasheet48 pages14 years ago
SHENGYU ELECTRONICS
Datasheet55 pages1 year ago
element14 APAC
Datasheet57 pages7 years ago
Mouser
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago