Texas Instruments TRF7960RHBT

TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Weight71.809342 mg
Technical
Frequency13.56 MHz
InterfaceSPI
Max Frequency13.56 MHz
Max Operating Temperature110 °C
Max Output Power200 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Operating Supply Voltage5 V
Output Power200 mW
PackagingCut Tape
Schedule B8542390000
TerminationSMD/SMT
TypeIntegrated Circuit (IC)
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF7960RHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet48 pages14 years ago
Technical Drawing4 pages7 years ago
Datasheet51 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet51 pages12 years ago
Datasheet52 pages10 years ago
Newark
Datasheet52 pages7 years ago
Augswan
Datasheet55 pages1 year ago
Mouser
Datasheet8 pages16 years ago
LCSC
Datasheet55 pages3 years ago
iiiC
Datasheet51 pages11 years ago

Inventory History

3 month trend:
-8.46%

Alternate Parts

Price @ 1000
$ 4.829
$ 3.631
$ 3.14
$ 2.355
Stock
230,549
332,425
412,562
414,218
Authorized Distributors
4
6
5
2
Case/Package
VQFN
VQFN
VQFN
VQFN
Number of Pins
32
32
32
32
Mount
Surface Mount
-
-
Surface Mount
Evaluation Kit
-
-
-
-
Gain
-
-
-
-
Frequency
13.56 MHz
13.56 MHz
13.56 MHz
13.56 MHz
Interface
SPI
SPI
SPI
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TRF7960RHBT provided by its distributors.

TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110
TEXAS INSTRUMENTS TRF7960RHBT IC, RFID TRANSCEIVER, 13.56M, 32QFN
NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R
NFC/RFID Development Tools Mulit-Standard High Freq RFid Reader
RFID READER, 13.56MHZ, QFN-32, FULL REEL
RFID Analog Front End 32-Pin VQFN EP T/R
IC RFID FRONT END 13.56MHZ 32QFN
IC RFID READER 13.56MHZ 32VQFN
SPECIALTY CONSUMER CIRCUIT PQCC32
Ic, Rfid Transceiver, 13.56M, 32Qfn; Frequency Min:-; Frequency Max:13.56Mhz; Rfid Ic Type:Reader; Programmable Memory:-; Output Power:200Mw; Rf Ic Case Style:Qfn; No. Of Pins:32Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V;rohs Compliant: Yes |TEXAS INSTRUMENTS TRF7960RHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRF7960RHBT .
  • TRF7960RHBT.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Weight71.809342 mg
Technical
Frequency13.56 MHz
InterfaceSPI
Max Frequency13.56 MHz
Max Operating Temperature110 °C
Max Output Power200 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Operating Supply Voltage5 V
Output Power200 mW
PackagingCut Tape
Schedule B8542390000
TerminationSMD/SMT
TypeIntegrated Circuit (IC)
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF7960RHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet48 pages14 years ago
Technical Drawing4 pages7 years ago
Datasheet51 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet51 pages12 years ago
Datasheet52 pages10 years ago
Newark
Datasheet52 pages7 years ago
Augswan
Datasheet55 pages1 year ago
Mouser
Datasheet8 pages16 years ago
LCSC
Datasheet55 pages3 years ago
iiiC
Datasheet51 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago