TE Connectivity TRF600-150

PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1W 6Ohm Radial 9 X 4.6 X 12.5mm Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolymer
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating3 A
Hold Current150 mA
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Operating Supply Voltage250 V
PackagingBulk
Power Dissipation1 W
Resistance17 Ω
TerminationRadial
Time to Trip4 s
Trip Current300 mA
Voltage Rating250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Height12.5 mm
Lead Length4.7 mm
Lead Pitch5 mm
Thickness4.6 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity TRF600-150.

Newark
Datasheet22 pages12 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet1 page18 years ago
Datasheet25 pages7 years ago
Datasheet22 pages12 years ago
TE Connectivity
Datasheet22 pages10 years ago
element14 APAC
Datasheet22 pages13 years ago
Datasheet20 pages15 years ago
Electro Sonic
Datasheet22 pages12 years ago
Datasheet22 pages12 years ago
Datasheet19 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet1 page13 years ago
DigiKey
Datasheet1 page18 years ago
Jameco
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity TRF600-150.

Related Parts

Descriptions

Descriptions of TE Connectivity TRF600-150 provided by its distributors.

PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1W 6Ohm Radial 9 X 4.6 X 12.5mm Bulk
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
TRF600 Series 250 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Radial Lead Resettable Fuses .15A 250Vdc 3A RMS INTER
POLYSWITCH, TELECOM, RADIAL, 0.15A; Thermistor Mounting: Through Hole; Product Range: PolySwitch TRF600 Series; Holding Current: 150mA; Tripping Current: 300mA; Voltage Rating: 250VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015); Approval Bodies: CSA, TUV; Approval Category: UL Recognised; Carrying Current Max: 3A; External Depth: 4.6mm; External Length / Height: 12.5mm; External Width: 9mm; Height: 12.5mm; Holding Current Max Ih: 0.15A; Initial Resistance Max: 10ohm; Initial Resistance Min: 6ohm; Interrupt Current Max: 3A; Lead Length: 4.7mm; Lead Spacing: 5mm; Operating Voltage: 250V; PTC Fuse Case Style: Radial Leaded; Resistance: 17ohm; Thermistor Type: PTC Resettable Fuse

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A87878-000
  • TRF600-150.

Technical Specifications

Physical
Body MaterialPolymer
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating3 A
Hold Current150 mA
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Operating Supply Voltage250 V
PackagingBulk
Power Dissipation1 W
Resistance17 Ω
TerminationRadial
Time to Trip4 s
Trip Current300 mA
Voltage Rating250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Height12.5 mm
Lead Length4.7 mm
Lead Pitch5 mm
Thickness4.6 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity TRF600-150.

Newark
Datasheet22 pages12 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet1 page18 years ago
Datasheet25 pages7 years ago
Datasheet22 pages12 years ago
TE Connectivity
Datasheet22 pages10 years ago
element14 APAC
Datasheet22 pages13 years ago
Datasheet20 pages15 years ago
Electro Sonic
Datasheet22 pages12 years ago
Datasheet22 pages12 years ago
Datasheet19 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet1 page13 years ago
DigiKey
Datasheet1 page18 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
ELVCompliant
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago