TE Connectivity TRF600-150-2

PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1W 4s 6Ohm Radial 9 X 4.6 X 9mm T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating3 A
Hold Current150 mA
Lead/Base StyleKinked
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Operating Supply Voltage250 V
PackagingBulk
Power Dissipation1 W
Resistance8 Ω
TerminationRadial
Time to Trip4 s
Trip Current300 mA
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Lead Pitch5 mm
Length12.5 mm
Thickness4.6 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity TRF600-150-2.

Newark
Datasheet22 pages12 years ago
Future Electronics
Datasheet1 page18 years ago
Datasheet25 pages7 years ago
Datasheet22 pages12 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page15 years ago
Jameco
Datasheet3 pages16 years ago
DigiKey
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity TRF600-150-2.

Related Parts

Descriptions

Descriptions of TE Connectivity TRF600-150-2 provided by its distributors.

PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1W 4s 6Ohm Radial 9 X 4.6 X 9mm T/R
POLYSWITCH RESETTABLE PPTC PTC Resettable Fuse, 250V, 6ohm, Through Hole Mount
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
PTC Resettable Fuse 3A 1.4s 600V 6Ohm 2-Pin T/R
TRF600 Series 250 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Fuse, Ptc Reset, 250V, 150Ma, Radial, Full Reel; Product Range:Polyswitch Trf600 Series; Voltage Rating:250Vac; Holding Current:150Ma; Tripping Current:300Ma; Time To Trip:4S; Fuse Shape:Rectangular; Current Rating Max:3A; Diameter:-Rohs Compliant: Yes |Raychem Te Connectivity TRF600-150-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • F30347-000
  • TRF-600-150-2
  • TRF6001502

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating3 A
Hold Current150 mA
Lead/Base StyleKinked
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Operating Supply Voltage250 V
PackagingBulk
Power Dissipation1 W
Resistance8 Ω
TerminationRadial
Time to Trip4 s
Trip Current300 mA
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Lead Pitch5 mm
Length12.5 mm
Thickness4.6 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity TRF600-150-2.

Newark
Datasheet22 pages12 years ago
Future Electronics
Datasheet1 page18 years ago
Datasheet25 pages7 years ago
Datasheet22 pages12 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page15 years ago
Jameco
Datasheet3 pages16 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago