Texas Instruments TRF372017IRGZT

300 MHz to 4.8GHz Quadrature Modulator with integrated wideband PLL/VCO 48-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight139.989945 mg
Technical
Frequency300 MHz
Max Frequency4.8 GHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Operating Supply Current200 mA
Operating Supply Voltage5 V
P1dB12 dBm
PackagingDigi-Reel®
Schedule B8542390000
Test Frequency2.7 GHz
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF372017IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet62 pages10 years ago
Datasheet62 pages10 years ago
Datasheet62 pages11 years ago
Datasheet62 pages12 years ago
Datasheet61 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet60 pages6 years ago
element14 APAC
Datasheet60 pages8 years ago
Newark
Datasheet62 pages11 years ago
SHENGYU ELECTRONICS
Datasheet61 pages1 year ago

Inventory History

3 month trend:
-19.86%

Alternate Parts

Price @ 1000
$ 8.193
$ 5.324
$ 5.324
Stock
249,291
342,067
342,067
Authorized Distributors
5
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Mount
Surface Mount
Surface Mount
Surface Mount
Evaluation Kit
-
-
-
Gain
-
-
-
Frequency
300 MHz
300 MHz
300 MHz
Interface
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRF372017IRGZT.

Related Parts

Descriptions

Descriptions of Texas Instruments TRF372017IRGZT provided by its distributors.

300 MHz to 4.8GHz Quadrature Modulator with integrated wideband PLL/VCO 48-VQFN -40 to 85
IC, QUADRATURE, MODULATOR, 48VQFN; Fréquence, min.: 300MHz; Fréquence, max..: 4.8GHz; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier CI RF: VQFN; Nombre de broches: 48Broche(s); Températur
Ic, Quadrature, Modulator, 48Vqfn; Frequency Min:300Mhz; Frequency Max:4.8Ghz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Rf Ic Case Style:Vqfn; No. Of Pins:48Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TRF372017IRGZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRF372017IRGZT .

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight139.989945 mg
Technical
Frequency300 MHz
Max Frequency4.8 GHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Operating Supply Current200 mA
Operating Supply Voltage5 V
P1dB12 dBm
PackagingDigi-Reel®
Schedule B8542390000
Test Frequency2.7 GHz
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF372017IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet62 pages10 years ago
Datasheet62 pages10 years ago
Datasheet62 pages11 years ago
Datasheet62 pages12 years ago
Datasheet61 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet60 pages6 years ago
element14 APAC
Datasheet60 pages8 years ago
Newark
Datasheet62 pages11 years ago
SHENGYU ELECTRONICS
Datasheet61 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago