TE Connectivity / Raychem TRF250-180S-2

FUSE, PTC RESET, 100V, 180mA, RADIAL, FULL REEL


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
04H8316 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TRF250-180S-2 Contact ··

Descriptions

FUSE, PTC RESET, 100V, 180mA, RADIAL, FULL REEL
Newark

Technical Specifications

Part Family TRF250
Lifecycle Status Active
ELV Compliant Compliant
Mounting Type Radial
RoHS Compliant
Holding Current 180 mA
Tripping Current 650 mA
Voltage Rating (DC) 100 V
Lead-Free Status Lead Free
Packaging Bulk Tape & Reel (TR)
Size-Length 11.5 mm
Operating Voltage 100 V
Current Rating 10 A

Documents

Tyco Electronics
Datasheet 22 pages 5 years ago
Mouser
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO/RAYCHEM TRF250-180S-2
RAYCHEM/TYCO TRF250-180S-2
TE Connectivity / Raychem Brand TRF250-180S-2
TYCO ELECTRONICS / RAYCHEM TRF250-180S-2
RAYCHEM TRF250-180S-2
TE CNTY - RAYCHEM TRF250-180S-2
Raychem/Tyco Electronics TRF250-180S-2
Tyco/Raychem Cable Protection TRF250-180S-2
TE Connectivity / Raychem Circuit Protection TRF250-180S-2
Tyco Electronics/Raychem Circuit Protection TRF250-180S-2
TE - Raychem (Tyco) TRF250-180S-2
TE Connectivity / Ra TRF250-180S-2
Tyco Electronics / Raychem Wire TRF250-180S-2
RAYCHEM / TYCO ELEC TRF250-180S-2
TE Connectivity / Raychem Wire TRF250-180S-2
Raychem (TE Connectivity) TRF250-180S-2
TE CONNECTIVITY RAYCHEM CABLE PROTECTION TRF250-180S-2
RAYCHEM - TYC TRF250-180S-2
TYCO ELECTRONICS RAYCHEM CABLE PROTECTION TRF250-180S-2
TYCO/RAYCHEM CORP TRF250-180S-2
Raychem Circuit Protection/Tyco Electronics TRF250-180S-2
Raychem [Polyswitch] (Tyco Div) TRF250-180S-2
Raychem Corp (Tyco) TRF250-180S-2
TE CONN-RAYCHEM TRF250-180S-2
Raychem Corporation Ther TRF250-180S-2

Search for other parts like TRF250 »