TE Connectivity TRF250-120T-2

PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 3A 0.8W 1.2s 7Ohm Radial 6.5 X 4.6 X 7mm T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating3 A
Hold Current120 mA
Lead/Base StyleKinked
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
PackagingTape & Reel
Resistance16 Ω
TerminationRadial
Time to Trip1.2 s
Trip Current240 mA
Voltage Rating (DC)60 V
Dimensions
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity TRF250-120T-2.

Electro Sonic
Datasheet22 pages12 years ago
Datasheet22 pages10 years ago
TE Connectivity
Datasheet1 page12 years ago
element14
Datasheet22 pages13 years ago
Datasheet20 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity TRF250-120T-2.

Related Parts

Descriptions

Descriptions of TE Connectivity TRF250-120T-2 provided by its distributors.

PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 3A 0.8W 1.2s 7Ohm Radial 6.5 X 4.6 X 7mm T/R
PTC Resettable Fuse, Through Hole Mount
FUSE, PTC RESET, 60V, 120mA, RADIAL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF0537-000

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating3 A
Hold Current120 mA
Lead/Base StyleKinked
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
PackagingTape & Reel
Resistance16 Ω
TerminationRadial
Time to Trip1.2 s
Trip Current240 mA
Voltage Rating (DC)60 V
Dimensions
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity TRF250-120T-2.

Electro Sonic
Datasheet22 pages12 years ago
Datasheet22 pages10 years ago
TE Connectivity
Datasheet1 page12 years ago
element14
Datasheet22 pages13 years ago
Datasheet20 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago