MEC Marcom TRCN-16-8-16

FERRITE CORE, SPLIT, 8MM, 106OHM; Frequency Range:-; Impedance @ 100MHz:106ohm; Cable Diameter Max:8mm; Case Material:Ny...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
9415785 0 ··
EUR
7.54 6.55 5.17 4.64 4.64
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
TRCN-16-8-16 Contact ··

Descriptions

FERRITE CORE, SPLIT, 8MM, 106OHM; Frequency Range:-; Impedance @ 100MHz:106ohm; Cable Diameter Max:8mm; Case Material:Nylon; External Depth:4.3mm; External Diameter:19.4mm; External Length / Height:30.2mm; External Width:16mm; Ferrite Case Style:Toroid; Ferrite Mounting:Split Core; Impedance:504ohm; Internal Diameter:8.2mm; Mounting Type:Snap On Cable; Package / Case:Tubular
Farnell

Technical Specifications

Size-Height 30.2 mm
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 5 pages 13 years ago

Images

Alternate Names

MEC TRCN-16-8-16

Search for other parts like TRCN-16 »