MEC Marcom TRCA-13

FERRITE CORE, 13.8MM ID, PLASTIC CS; Impedance @ 100MHz:96ohm; External Diameter:29.3mm; Al Tolerance Value +:1%; Al Tol...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
9415912 0 ··
GBP
3.03 1.83 1.18 1.18 1.18
element14 APAC
9415912 0 ··
SGD
3.57 3.17 2.44 2.44 2.44

Descriptions

FERRITE CORE, 13.8MM ID, PLASTIC CS; Impedance @ 100MHz:96ohm; External Diameter:29.3mm; Al Tolerance Value +:1%; Al Tolerance Value -:1%; External Depth:13.5mm; External Length / Height:20mm; Ferrite Mounting:Tubular; Impedance:96ohm; Impedance @ 25MHz Typ:49ohm; Internal Diameter:13.8mm; Mounting Type:Panel
Farnell
FERRITE CORE, 13.8MM ID, PLASTIC CS; Impedance @ 100MHz:96ohm; External Diameter:29.3mm; SVHC:No SVHC (19-Dec-2012); Al Tolerance Value +:1%; Al Tolerance Value -:1%; External Depth:13.5mm; External Length / Height:20mm; Ferrite Case Style:Tubular; Impedance @ 25MHz Typ:49ohm; Internal Diameter:13.8mm; Material Grade:(Not Available)
element14 APAC

Technical Specifications

Mounting Type Panel
REACH SVHC Compliance No SVHC
RoHS Compliant

Images

Alternate Names

MEC TRCA-13

Search for other parts like TRCA-13 »