Tripp Lite TRAVELER

Surge Suppressor, 2, 15A, 6 ft, UL Listed, 15A, 120VAC, Protect It Series | Tripp Lite TRAVELER
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialPlastic
Case/Package120
Housing MaterialPlastic
MountWall
Weight136.077711 g
Technical
AC Outlets2
Current Rating15 A
Energy1.05 kJ
Frequency5.06 kHz
Max Current Rating15 A
Output Current15 A
Output Voltage120 V
Overload ProtectionCircuit Breaker
Power Rating1.8 kW
Turn-On Delay Time1 ns
Voltage Rating (AC)120 V
Voltage Rating (DC)120 V
Dimensions
Cable Length1.8288 m
Cord Length1.8288 m
Height63.5 mm
Length1.8288 m
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite TRAVELER.

Tripp Lite
Datasheet4 pages10 years ago
Master Electronics
Datasheet4 pages4 years ago
Mouser
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago
Datasheet3 pages8 years ago
Datasheet4 pages18 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Jameco
Datasheet3 pages14 years ago

Inventory History

3 month trend:
+21.90%

Engineering Resources

View Evaluation kits and Reference designs for Tripp Lite TRAVELER.

Descriptions

Descriptions of Tripp Lite TRAVELER provided by its distributors.

Surge Suppressor, 2, 15A, 6 ft, UL Listed, 15A, 120VAC, Protect It Series | Tripp Lite TRAVELER
Tripp Lite TRAVELER Notebook Surge Protector Wallmount Direct Plug In 2 Outlet RJ11
Protect It! 2-Outlet Portable Surge Protector, Direct Plug-In, 1050 Joules, Fax/Modem Protection
Tripp Lite
2-OUTLET SURGE SUPPRESSOR WITH,MODEM/FAX/PHONE RJ11 JACKS,1 IN - 2 OUT
Surge Suppressors Plug-In 50Hz/60Hz 15A 120VAC Wall Mount
2-Outlet Portable Surge Protector 120VAC 120V Plug-In
SURGE SUPRESSOR,2 OUTLETS,RJ11 1050 JOULES,PLUG RETRACTS
Surge Suppressors 2 Outlets Direct Plug In
Tripp Lite Notebook Surge Prot
SURGE SUP 2OUT W/RJ11 DIRECTPLUG
No. Of Outlets:2Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:6Ft; Peak Surge Current:30Ka; Energy Rating:1050J; Product Range:- Rohs Compliant: Na |Eaton Tripp Lite TRAVELER

Manufacturer Aliases

Tripp Lite has several brands around the world that distributors may use as alternate names. Tripp Lite may also be known as the following names:

  • TRIPP LITE (POWER PROTECTION)
  • TRIPP LITE POWER PRO
  • TRP
  • WABER BY TRIPP LITE
  • TRIPP LIT
  • TRIPP LITE BY EATON
  • TRIPPLELITE
  • TRIPPE
  • Tripp Lite Mfg
  • TRIPPL
  • TrippLi
  • TRIPPELITE
  • Eaton Tripp Lite
  • TRIPP LITE CONNECTIVITY
  • TRIPP LITE CABLES AND CONNECTI
  • TRIPP LITE MASTER
  • TRIPP

Technical Specifications

Physical
Body MaterialPlastic
Case/Package120
Housing MaterialPlastic
MountWall
Weight136.077711 g
Technical
AC Outlets2
Current Rating15 A
Energy1.05 kJ
Frequency5.06 kHz
Max Current Rating15 A
Output Current15 A
Output Voltage120 V
Overload ProtectionCircuit Breaker
Power Rating1.8 kW
Turn-On Delay Time1 ns
Voltage Rating (AC)120 V
Voltage Rating (DC)120 V
Dimensions
Cable Length1.8288 m
Cord Length1.8288 m
Height63.5 mm
Length1.8288 m
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite TRAVELER.

Tripp Lite
Datasheet4 pages10 years ago
Master Electronics
Datasheet4 pages4 years ago
Mouser
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago
Datasheet3 pages8 years ago
Datasheet4 pages18 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Jameco
Datasheet3 pages14 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant