Vishay TR8M475M016C4000

Cap Tant Solid 4.7uF 16V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 1608-9 4 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance4.7 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)4 Ω
FeaturesGeneral Purpose
Leakage Current800 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current79 mA
Schedule B8532210050
Tolerance20 %
Voltage Rating16 V
Dimensions
Height900 µm
Height - Seated (Max)889 µm
Length1.6002 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay TR8M475M016C4000.

Upverter
Datasheet16 pages4 years ago
Factory Futures
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago

Inventory History

3 month trend:
-24.28%

Alternate Parts

Price @ 1000
$ 0.822
$ 0.643
Stock
51,557
17,646
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
-
-
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
4 Ω
6 Ω
Leakage Current
800 nA
-
Dissipation Factor
8 %
12 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay TR8M475M016C4000.

Related Parts

Descriptions

Descriptions of Vishay TR8M475M016C4000 provided by its distributors.

Cap Tant Solid 4.7uF 16V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 1608-9 4 Ohm 125C T/R
CAP TANT 4.7UF 20% 16V 0603
OEMs, CMs ONLY (NO BROKERS)
Cap, 4.7Uf, 16V, Tant, Case M; Capacitance:4.7Μf; Voltage(Dc):16V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Esr:4Ohm; Manufacturer Size Code:M; Failure Rate:-; Ripple Current:79Ma; Qualification:- Rohs Compliant: Yes |Vishay TR8M475M016C4000

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR8M475M016C4000.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance4.7 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)4 Ω
FeaturesGeneral Purpose
Leakage Current800 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current79 mA
Schedule B8532210050
Tolerance20 %
Voltage Rating16 V
Dimensions
Height900 µm
Height - Seated (Max)889 µm
Length1.6002 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay TR8M475M016C4000.

Upverter
Datasheet16 pages4 years ago
Factory Futures
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago