Sprague TR8M156M010C3000

Cap Tant Solid 15uF 10V M CASE 20% 1608-09T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountPCB, Surface Mount
Technical
Capacitance15 µF
Dissipation Factor30 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Leakage Current1.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current91 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height - Seated (Max)889 µm
Length1.6002 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for Sprague TR8M156M010C3000.

RS (Formerly Allied Electronics)
Datasheet9 pages12 years ago

Inventory History

3 month trend:
-0.29%

Alternate Parts

Price @ 1000
$ 0.83
$ 0.649
$ 0.649
Stock
17,188
122,496
122,496
Authorized Distributors
6
7
7
Capacitance
15 µF
15 µF
15 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
7.5 Ω
7.5 Ω
Leakage Current
1.5 µA
1.5 µA
1.5 µA
Dissipation Factor
30 %
30 %
30 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague TR8M156M010C3000.

Related Parts

Descriptions

Descriptions of Sprague TR8M156M010C3000 provided by its distributors.

Cap Tant Solid 15uF 10V M CASE 20% 1608-09T/R
Capacitor;Tantalum;Cap 15 uF;Tol 20%;Vol-Rtg 10 VDC;SMT;ESR 3 Ohms | Sprague / Vishay TR8M156M010C3000
CAP TANT 15UF 20% 10V 0603
15UF 10V 20% 1608-08
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountPCB, Surface Mount
Technical
Capacitance15 µF
Dissipation Factor30 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Leakage Current1.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current91 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height - Seated (Max)889 µm
Length1.6002 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for Sprague TR8M156M010C3000.

RS (Formerly Allied Electronics)
Datasheet9 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago