Vishay TR3E336K025C0200

Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)200 mΩ
FeaturesGeneral Purpose
Leakage Current8.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current910 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.318 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3E336K025C0200.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.16
$ 0.767
$ 0.767
Stock
14,719
214,640
214,640
Authorized Distributors
4
15
15
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
-
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
200 mΩ
175 mΩ
175 mΩ
Leakage Current
8.3 µA
-
-
Dissipation Factor
6 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay TR3E336K025C0200.

Related Parts

Descriptions

Descriptions of Vishay TR3E336K025C0200 provided by its distributors.

Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric]
Cap Tant Solid 33uF 25VDC 10% 7.3 X 4.3 X 4mm SMD 7343-43 T/R
CAP TANT 33UF 10% 25V 2917
33UF 25V 10% ESR 200 7343-4
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)200 mΩ
FeaturesGeneral Purpose
Leakage Current8.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current910 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.318 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3E336K025C0200.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago